R46 X2 275 - Safety Capacitors
1,506 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KI310050M1M TTI: R46KI310050M1M KEMET Availability: 12,200In StockSafety Capacitors 275vac 0.1uF 20% | 12,200In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Box | 46KI310050M1M | ||||
Mfr: 46KI3100JBM1K TTI: R46KI3100JBM1K KEMET Availability: 2,000In Stock2,000 On Order Expected 07-Jan-27 Safety Capacitors 275volts 0.1uF 10% | 2,000In Stock2,000 On Order Expected 07-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JBM1K | ||||
Mfr: 46KN410050N2M TTI: R46KN410050N2M KEMET Availability: 4,800In StockSafety Capacitors 275volts 1uF 20% | 4,800In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Box | 46KN410050N2M | ||||
Mfr: 46KI310000M1K TTI: R46KI310000M1K KEMET Availability: 7,600In StockSafety Capacitors 275vac 0.1uF 10% | 7,600In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1K | ||||
Mfr: 46KI3100CKM1K TTI: R46KI3100CKM1K KEMET Availability: 3,750In Stock10,000 On Order Expected 17-Nov-26 Safety Capacitors 275vac .1uF 10% | 3,750In Stock10,000 On Order Expected 17-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Reel | |||||
Mfr: 46KI333050N0K TTI: R46KI333050N0K KEMET Availability: 10,500In StockSafety Capacitors 275volts 0.33uF 10% | 10,500In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333050N0K | ||||
Mfr: 46KF210000N0K TTI: R46KF210000N0K KEMET Availability: 900In StockSafety Capacitors 275volts 0.01uF 10% | 900In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0K | ||||
Mfr: 46KI315000M2M TTI: R46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors 275volts 0.15uF 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315000M2M | ||||
Mfr: 46KR422050M1K TTI: R46KR422050M1K KEMET Availability: 528In StockSafety Capacitors 275vac 2.2uF 10% | 528In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 | Tray | 46KR422050M1K | ||||
Mfr: 46KI322000M2M TTI: R46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors 275vac 0.22uF 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322000M2M | ||||
Mfr: 46KI24700001K TTI: R46KI24700001K KEMET Availability: 200In Stock3,500 On Order Expected 07-Jan-27 Safety Capacitors 275vac 0.047uF 10% | 200In Stock3,500 On Order Expected 07-Jan-27 | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI24700001K | ||||
Mfr: 46KI3100JHM1M TTI: R46KI3100JHM1M KEMET Availability: 92,000In Stock2,000 On Order Expected 16-Nov-26 Safety Capacitors 275vac 0.1uF 20% | 92,000In Stock2,000 On Order Expected 16-Nov-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JHM1M | ||||
Mfr: 46KN347050N0K TTI: R46KN347050N0K KEMET Availability: 50In StockSafety Capacitors 275volts 0.47uF 10% | 50In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347050N0K | ||||
Mfr: R46KN3680JBM2M TTI: R46KN3680JBM2M KEMET Availability: 38,808In StockSafety Capacitors 275volts 0.68uF 20% | 38,808In Stock | 680 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN3680JBM2M | |||||
Mfr: 46KI24705001M TTI: R46KI24705001M KEMET Availability: 25,100In StockSafety Capacitors 275volts 0.047uF 20% | 25,100In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI24705001M | ||||
Mfr: R46KR4100CKM1M TTI: R46KR4100CKM1M KEMET Availability: 1,050In StockSafety Capacitors 275vac 1uF 20% | 1,050In Stock | 1 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Reel | 46KR4100CKM1M | |||||
Mfr: 46KI310000M1M TTI: R46KI310000M1M KEMET Availability: 1,700In Stock6,000 On Order Expected 15-Dec-26 Safety Capacitors 275volts 0.1uF 20% | 1,700In Stock6,000 On Order Expected 15-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1M | ||||
Mfr: 46KN410000N2M TTI: R46KN410000N2M KEMET Availability: 396In StockSafety Capacitors 1.0uF 275volts 20% | 396In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | 46KN410000N2M | ||||
Mfr: 46KI21005001M TTI: R46KI21005001M KEMET Availability: 800In StockSafety Capacitors 275volts 0.01uF 20% | 800In Stock | 10 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI21005001M | ||||
Mfr: R46KI3100JEM1M TTI: R46KI3100JEM1M KEMET Availability: 2,000In StockSafety Capacitors 275volts 0.1uF 20% | 2,000In Stock | 100 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JEM1M | |||||
Mfr: R46KI3330JBN0K TTI: R46KI3330JBN0K KEMET Availability: 2,000In StockSafety Capacitors 275vac .33uF 10% X2 15mm | 2,000In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | |||||
Mfr: R46KI310040M1M TTI: R46KI310040M1M KEMET Availability: 2,000In Stock1,000 On Order Expected 08-Dec-26 Safety Capacitors 275volts 0.1uF 20% | 2,000In Stock1,000 On Order Expected 08-Dec-26 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310040M1M | ||||
Mfr: R46KR415050M1M TTI: R46KR415050M1M KEMET Availability: 576In StockSafety Capacitors 275vac 1.5uF 20% | 576In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Bulk | 46KR415050M1M | ||||
Mfr: 46KI23300001K TTI: R46KI23300001K KEMET Availability: 2,100In StockSafety Capacitors 275volts 0.033uF 10% | 2,100In Stock | 33 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI23300001K | ||||
Mfr: 46KI3100DQM1M TTI: R46KI3100DQM1M KEMET Availability: 6,400In StockSafety Capacitors 275volts 0.1uF 20% | 6,400In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI3100DQM1M |