R41 - Safety Capacitors
515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 413I14700000M TTI: R413I14700000M KEMET Availability: 12,900In Stock24,000 On Order Expected Safety Capacitors 300vac 4700pF 20% Y2/X1 15mm | 12,900In Stock24,000 On Order Expected | 4.7 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413I21000000M TTI: R413I21000000M KEMET Availability: 1,300In Stock2,000 On Order Expected 09-Mar-27 Safety Capacitors .01uF 300volts 20% | 1,300In Stock2,000 On Order Expected 09-Mar-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I21000000M | |||
2,784In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: 413F11500000M TTI: R413F11500000M KEMET Availability: 1,900In StockSafety Capacitors 300 VAC 1kVDC 1500pF 20% | 1,900In Stock | 1.5 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11500000M | |||
Mfr: 413I2220CKM1K TTI: R413I2220CKM1K KEMET Availability: 1,000In StockSafety Capacitors 300V .022uF 10% AEC-Q200 | 1,000In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Reel | ||||
Mfr: 413F1220JB00M TTI: R413F1220JB00M KEMET Availability: 138,000In StockSafety Capacitors 300 VAC 1kVDC 2200pF 20% | 138,000In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F1220JB00M | |||
Mfr: 413I2220JB00M TTI: R413I2220JB00M KEMET Availability: 100In StockSafety Capacitors 300vac 0.022uF 20% Y2/X1 15mm | 100In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413F11000000K TTI: R413F11000000K KEMET Availability: 2,000In StockSafety Capacitors 1000volts 1000pF 10% | 2,000In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413I21005000M TTI: R413I21005000M KEMET Availability: 0In Stock1,000 On Order Expected 20-Apr-27 Safety Capacitors 300vac 0.01uF 20% Y2/X1 15mm | 0In Stock1,000 On Order Expected 20-Apr-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413F11000000M TTI: R413F11000000M KEMET Availability: 0In Stock4,000 On Order Expected 13-Apr-27 Safety Capacitors 1000pF 300volts 20% | 0In Stock4,000 On Order Expected 13-Apr-27 | 1 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F11000000M | |||
Mfr: 413F147000M1M TTI: R413F147000M1M KEMET Availability: 0In Stock180 On Order Expected 20-Apr-27 Safety Capacitors 4700pF 300volts 20% | 0In Stock180 On Order Expected 20-Apr-27 | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147000M1M | |||
Mfr: 413I21005000K TTI: R413I21005000K KEMET Availability: 0In Stock4,000 On Order Expected 22-Dec-26 Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm | 0In Stock4,000 On Order Expected 22-Dec-26 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413F133040M1M TTI: R413F133040M1M KEMET Availability: 0In Stock3,600 On Order Expected 16-Mar-27 Safety Capacitors .0033uF 300VAC 20% Y2 Rad | 0In Stock3,600 On Order Expected 16-Mar-27 | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413I222000M1M TTI: R413I222000M1M KEMET Availability: 0In Stock1,742 On Order Expected 11-May-27 Safety Capacitors 300 VAC 1kVDC 0.022uF 20% | 0In Stock1,742 On Order Expected 11-May-27 | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I222000M1M | |||
Mfr: 413N310040M1M TTI: R413N310040M1M KEMET Availability: 0In Stock300 On Order Expected 09-Mar-27 Safety Capacitors .1uF 300VAC 20% Y2 Rad | 0In Stock300 On Order Expected 09-Mar-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: 413N310000M1M TTI: R413N310000M1M KEMET Availability: 0In Stock936 On Order Expected 27-Apr-27 Safety Capacitors 300volts 0.10uF 20% | 0In Stock936 On Order Expected 27-Apr-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N310000M1M | |||
Mfr: 413I233000M1K TTI: R413I233000M1K KEMET Availability: 0In Stock1,000 On Order Expected 27-Apr-27 Safety Capacitors 300volts 0.033uF 10% | 0In Stock1,000 On Order Expected 27-Apr-27 | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | 413I233000M1K | |||
Mfr: R41BI247050T0K TTI: R41BI247050T0K KEMET Availability: 0In Stock1,500 On Order Expected 03-Dec-26 Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock1,500 On Order Expected 03-Dec-26 | 47 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: 413I2100DQ00M TTI: R413I2100DQ00M KEMET Availability: 0In Stock2,400 On Order Expected 08-Jun-27 Safety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock2,400 On Order Expected 08-Jun-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | 413I2100DQ00M | |||
Mfr: 413I13300000M TTI: R413I13300000M KEMET Availability: 0In Stock2,000 On Order Expected 15-Jun-27 Safety Capacitors 1000volts 3300pF 20% | 0In Stock2,000 On Order Expected 15-Jun-27 | 3.3 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F12200000M | ||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F14700000M | ||||
Mfr: R41BR333050T0K TTI: R41BR333050T0K KEMET Availability: 0In StockSafety Capacitors 0.33 uF 125C 10% LS=27.5 mm AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | |||||||||||
0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Reel | 413N3100DQM1K | ||||
Mfr: R41BN310050T0K TTI: R41BN310050T0K KEMET Availability: 0In StockSafety Capacitors 0.1 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk |