PME271Y - Safety Capacitors
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P271QE103M250A TTI: PME271Y510MR30 KEMET Availability: 6,900In StockSafety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm | 6,900In Stock | 10 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271QE103M250A | ||||
Mfr: P271HL472M250A TTI: PME271Y447MR30 KEMET Availability: 17,300In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 17,300In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250A | ||||
Mfr: P271CJ473M250A TTI: PME271Y547MR30 KEMET Availability: 699In StockSafety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm | 699In Stock | 47 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y | Bulk | P271CJ473M250A | ||||
Mfr: P271HE102M250A TTI: PME271Y410MR30 KEMET Availability: 600In StockSafety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 600In Stock | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Bulk | P271HE102M250A | ||||
Mfr: P271HE152M250A TTI: PME271Y415MR30 KEMET Availability: 1,802In StockSafety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm | 1,802In Stock | 1.5 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Bulk | P271HE152M250A | ||||
Mfr: P271EJ104M250A TTI: PME271Y610MR30 KEMET Availability: 0In Stock250 On Order Expected 13-Jan-27 Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm | 0In Stock250 On Order Expected 13-Jan-27 | 100 nF | Y2 | 250 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y | Bulk | P271EJ104M250A | ||||
Mfr: P271HL472M250L TTI: PME271Y447MR19T0 KEMET Availability: 0In Stock3,600 On Order Expected 21-Dec-26 Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock3,600 On Order Expected 21-Dec-26 | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Reel | P271HL472M250L | ||||
Mfr: P271HE102M250L TTI: PME271Y410MR19T0 KEMET Availability: 0In Stock2,100 On Order Expected 21-Dec-26 Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 0In Stock2,100 On Order Expected 21-Dec-26 | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Reel | P271HE102M250L | ||||
Mfr: P271CE333M250A TTI: PME271Y533MR30 KEMET Availability: 0In StockSafety Capacitors 250V 0.033uF 20% LS=20.3mm | 0In Stock | 33 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y | Bulk | P271CE333M250A | ||||
Mfr: P271QH153M250L TTI: PME271Y515MR19T0 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y | Reel | P271QH153M250L | ||||
0In Stock | 2.2 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Bulk | P271HE222M250A | |||||
0In Stock | 3.3 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 4.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.2 mm | PME271Y | Bulk | P271HH332M250A | |||||
Mfr: P271HL472M250CL40J TTI: PME271Y447MR04 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL40J | ||||
Mfr: P271QH153M250A TTI: PME271Y515MR30 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y | Bulk | P271QH153M250A | ||||
0In Stock | 10 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271QE103M250C | |||||
Mfr: P271HL472M250CL50J TTI: PME271Y447MR05 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL50J | ||||
0In Stock | 22 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 7.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | PME271Y | Bulk | P271QM223M250A | |||||
Mfr: PME271Y422MR06 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 1000V 2200pF 20% LS=10.2mm | Not Available Online | 2.2 nF | Y2 | 300 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 100 C | 7.5 mm | PME271Y | Bulk | |||||
Mfr: PME271Y547MR19T0 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm | 0In Stock | 47 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y | Reel | P271CJ473M250L | ||||
Mfr: PME271Y568MR30 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.068uF 20% LS=20.3mm | 0In Stock | 68 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | PME271Y | Bulk | P271CP683M250A | ||||
0In Stock | 10 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Reel | P271QE103M250L | |||||
Mfr: PME271Y433MR19T0 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm | 0In Stock | 3.3 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 4.1 mm | Safety Film Capacitors | Paper | 20 % | Straight | 8.2 mm | PME271Y | Reel | P271HH332M250L | |||||||
Mfr: PME271Y468MR30 TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm | Not Available Online | 6.8 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.2 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271QE682M250A | ||||
0In Stock | 22 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 7.3 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | PME271Y | Reel | P271QM223M250L | |||||
Mfr: PME271Y522MR05 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm | 0In Stock | 22 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 7.3 mm | Safety Film Capacitors | Paper | 20 % | Straight | 13 mm | PME271Y | Bulk | P271QM223M250CL50J |