MKP 10 - Safety Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1J032205F00JSSD TTI: MKP1J032205F00JSSD WIMA Availability: Not Available OnlineSafety Capacitors .22uF 630 Volts 5% | Not Available Online | 220 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 100 C | 18.5 mm (0.728 in) | MKP 10 | Bulk | MKP10-.22/630/5P22 |