KCA - Safety Capacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KCA55Q7UMF472KL01L TTI: KCA55Q7UMF472KL01L Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 250V 10% 2220 | 0In Stock | 4.7 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 3.7 mm | KCA | AEC-Q200 | Reel | ||||
0In Stock | 3.3 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 680 pF | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | ||||||||
0In Stock | 10 nF | Metal Frame | 630 VDC | 5.7 mm | 5 mm | Safety Certified MLCCs | U2J | 20 % | - 55 C | + 125 C | 0201 (5750 metric) | 6.4 mm | KCA | AEC-Q200 | Reel | ||||||||
0In Stock | 10 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.1 mm | Safety Certified MLCCs | U2J | 0.25 pF | 2 Pin | - 55 C | + 125 C | 6.4 mm | KCA | AEC-Q200 | Reel | ||||||
0In Stock | 220 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 2.2 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 100 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 470 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 1 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 150 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | Metal Frame | Safety Certified MLCCs | 2220 (5750 metric) | KCA | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | 1.5 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | 330 pF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.8 mm | KCA | AEC-Q200 | Reel | |||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | Metal Frame | Safety Certified MLCCs | KCA | AEC-Q200 | Reel | ||||||||||||||||||
0In Stock | 6.8 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.1 mm | Safety Certified MLCCs | U2J | 0.25 pF | 2 Pin | - 55 C | + 125 C | 4.8 mm | KCA | AEC-Q200 | Reel |
- 1
- 2