F1772-3 300 V-X2 - Safety Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17724683000 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | X2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | 14.5 mm | F1772-3 300 V-X2 | Bulk | ||||
Mfr: F17724683015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 14.5 mm | F1772-3 300 V-X2 | |||||||
Mfr: F17724683215 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 40 C | + 100 C | 13 mm | F1772-3 300 V-X2 | |||||||
Mfr: F17724683230 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 23.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 40 C | + 100 C | 13 mm | F1772-3 300 V-X2 | Bulk | ||||||
Mfr: F17724683030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 14.5 mm | F1772-3 300 V-X2 |