F1772 - Safety Capacitors
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17725102000 TTI: F17725102000 Vishay / Roederstein Availability: 1,970In Stock4,150 On Order Expected 18-Nov-26 Safety Capacitors 1uF 310Vac 10% X2 | 1,970In Stock4,150 On Order Expected 18-Nov-26 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
Mfr: F17725222030 TTI: F17725222030 Vishay / Roederstein Availability: 3,825In StockSafety Capacitors 2.2uF 310Vac 10% X2 | 3,825In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | ||||
Mfr: F17725102030 TTI: F17725102030 Vishay / Roederstein Availability: 1,220In Stock2,000 On Order Expected 26-Feb-27 Safety Capacitors 1uF 310Vac 10% X2 | 1,220In Stock2,000 On Order Expected 26-Feb-27 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
Mfr: F17725222000 TTI: F17725222000 Vishay / Roederstein Availability: 2,320In StockSafety Capacitors 2.2uF 310Vac 10% X2 | 2,320In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | ||||
Mfr: F17724472030 TTI: F17724472030 Vishay / Roederstein Availability: 1,575In StockSafety Capacitors .47uF 310Vac 10% X2 | 1,575In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||
Mfr: F17724682000 TTI: F17724682000 Vishay / Roederstein Availability: 1,990In StockSafety Capacitors .68uF 310Vac 10% X2 | 1,990In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | ||||
Mfr: F17723332000 TTI: F17723332000 Vishay / Roederstein Availability: 24In StockSafety Capacitors .033uF 310Vac 10% X2 | 24In Stock | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||
Mfr: F17724102000 TTI: F17724102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .10uF 310Vac 10% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 0In Stock1,475 On Order Expected 26-Feb-27 Safety Capacitors .47uF 310Vac 10% X2 | 0In Stock1,475 On Order Expected 26-Feb-27 | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||
0In Stock | 10 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | F1772 | AEC-Q200 | Bulk | ||||
0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | |||||
Mfr: F17724222900 TTI: F17724222900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17724102004 TTI: F17724102004 Vishay / Roederstein Availability: 0In Stock2,400 On Order Expected 25-Nov-26 Safety Capacitors .1UF 310V 10% | 0In Stock2,400 On Order Expected 25-Nov-26 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | |||||
Mfr: F17724222030 TTI: F17724222030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .22uF 310Vac 10% X2 | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: F17725152030 TTI: F17725152030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Mfr: F17725152000 TTI: F17725152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.5uF 310Vac 10% X2 | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | ||||
Mfr: F17724152000 TTI: F17724152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15uF 310Vac 10% X2 | 0In Stock | 150 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk | ||||
Mfr: F17724102900 TTI: F17724102900 Vishay / Roederstein Availability: 0In StockSafety Capacitors .1uF 310Vac 10% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Reel | ||||
0In Stock | 22 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17724102901 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 10% 310V AEC-Q200 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | AEC-Q200 | Reel | |||
0In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk |