• Safety Capacitors

C700 SFTY X1-400 Y2-252 - Safety Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Datasheet
Mfr: KJN222MQ47FAFZA
TTI: C751U222MTWDBA7317
KEMET
Availability:

0In Stock

Safety Capacitors 440V / 250 V 2200pF Y5U 20% LS=10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 nF
X1, Y1
440 VAC, 250 VAC
Radial
10 mm (0.394 in)
440 VDC
6 mm
Safety Radial Leaded Ceramic Disc Capacitors
Y5U
20 %
2 Pin
Vertical Kink
- 25 C
+ 125 C
6 mm
C700 SFTY X1-400 Y2-252
Ammo Pack