B3291*A/B3 - X1 Standard - Safety Capacitors
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32913A3334M000 TTI: B32913A3334M000 TDK Availability: 3,939In StockSafety Capacitors 0.33uF 330volts 20% X1 | 3,939In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32913A3334M | ||||||||||
Mfr: B32912A3223M000 TTI: B32912A3223M000 TDK Availability: 16,990In StockSafety Capacitors 0.022uF 330volts 20% X1 | 16,990In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3223M | ||||||
Mfr: B32914A3105K000 TTI: B32914A3105K000 TDK Availability: 3,120In StockSafety Capacitors 1.0uF 330volts 10% X1 | 3,120In Stock | 1 uF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32914A3105K | ||||||||||
Mfr: B32913A3474M000 TTI: B32913A3474M000 TDK Availability: 1,560In Stock10,989 On Order Expected 18-Dec-26 Safety Capacitors 0.47uF 330volts 20% X1 | 1,560In Stock10,989 On Order Expected 18-Dec-26 | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32913A3474M | ||||
Mfr: B32912B3224M000 TTI: B32912B3224M000 TDK Availability: 7,250In Stock8,000 On Order Expected 01-Apr-27 Safety Capacitors 0.22uF 330volts 20% X1 | 7,250In Stock8,000 On Order Expected 01-Apr-27 | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3224M | ||||
Mfr: B32912A3104M000 TTI: B32912A3104M000 TDK Availability: 20,000In StockSafety Capacitors 0.1uF 330volts 20% X1 | 20,000In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104M | ||||
Mfr: B32912A3104K000 TTI: B32912A3104K000 TDK Availability: 20,250In StockSafety Capacitors 0.1uF 330volts 10% X1 | 20,250In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3104K | ||||
Mfr: B32914A3105M000 TTI: B32914A3105M000 TDK Availability: 1,648In StockSafety Capacitors 1.0uF 330volts 20% X1 | 1,648In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3105M | ||||
Mfr: B32911B3223M000 TTI: B32911B3223M000 TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | X1 | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Bulk | B32911B3223M | ||||
Mfr: B32912B3334M000 TTI: B32912B3334M000 TDK Availability: 0In Stock2,000 On Order Expected 25-Mar-27 Safety Capacitors 0.33uF 330volts 20% X1 | 0In Stock2,000 On Order Expected 25-Mar-27 | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3334M | ||||
Mfr: B32912B3154M000 TTI: B32912B3154M000 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912B3154M | ||||||||
Mfr: B32912A3154K000 TTI: B32912A3154K000 TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 10% X1 | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3154K | ||||||||
Mfr: B32912B3224M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 20% X1 | 0In Stock | 220 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
0In Stock | 330 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32914A3105M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1.0uF 330volts 20% X1 | 0In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32916A3475M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 4.7uF 330volts 20% X1 | Not Available Online | 4.7 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32916A3475M | ||||
Mfr: B32914A3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3474M | ||||||||
Mfr: B32914A3474K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.47uF 330volts 10% X1 | Not Available Online | 470 nF | 330 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914A3474K | ||||||||
Mfr: B32914B3684M000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.68uF 330volts 20% X1 | Not Available Online | 680 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Bulk | B32914B3684M | ||||
Mfr: B32911B3223M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.022uF 330volts 20% X1 | 0In Stock | 22 nF | 330 VAC | Radial | 10 mm (0.394 in) | 760 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3291*A/B3 - X1 Standard | Reel | ||||||
Mfr: B32912A3224K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.22uF 330volts 10% X1 | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 17.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32912A3104K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.1uF 330volts 10% X1 | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Ammo Pack | |||||||||
Mfr: B32914A3474M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32912B3154M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.15uF 330volts 20% X1 | 0In Stock | 150 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B3291*A/B3 - X1 Standard | Reel | |||||
Mfr: B32913A3474M189 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.47uF 330volts 20% X1 | 0In Stock | 470 nF | X1 | 330 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3291*A/B3 - X1 Standard | Reel |