B32024 - Safety Capacitors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32024A3154M000 TTI: B32024A3154M TDK Availability: 380In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 380In Stock | 150 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32024 | Bulk | ||||||
Mfr: B32024A3105M000 TTI: B32024A3105M TDK Availability: 555In StockSafety Capacitors 1.0uF 300volts 20% Y2 | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32024 | Bulk | ||||||
Mfr: B32024A3474M000 TTI: B32024A3474M TDK Availability: 0In StockSafety Capacitors 0.47uF 300volts 20% Y2 | 0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32024 | Bulk | ||||||
Mfr: B32024A3224M TTI: B32024A3224M TDK Availability: 0In StockSafety Capacitors 0.22uF 300volts 20% Y2 | 0In Stock | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32024 | Bulk | ||||||
Mfr: B32024B3684K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors CORRECT MFG PN 871-B32024B3684K000 | Not Available Online | 680 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B32024 | Bulk | B32024B3684K000 | ||||
Not Available Online | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | B32024 | ||||||||
Not Available Online | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B32024 | ||||||||
Not Available Online | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B32024 | ||||||||
Not Available Online | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B32024 | ||||||||
Not Available Online | 330 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32024 | ||||||||
Not Available Online | 470 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | B32024 | ||||||||
Not Available Online | 1 uF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B32024 | ||||||||
Not Available Online | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B32024 | ||||||||
Mfr: B32024C3474K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors CORRECT MFG PN 871-B32024C3474K000 | Not Available Online | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32024 | Bulk | B32024C3474K000 | |||||
Not Available Online | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21 mm | B32024 | ||||||||
Not Available Online | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | B32024 | ||||||||
Not Available Online | 330 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32024 | ||||||||
Not Available Online | 820 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32024 | ||||||||
Not Available Online | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 27.5 mm | B32024 | ||||||||
Not Available Online | 820 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32024 | ||||||||
Not Available Online | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32024 | ||||||||
Not Available Online | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B32024 | ||||||||
Not Available Online | 330 nF | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.5 kVDC | 41.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B32024 | ||||||||
Not Available Online | 330 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 23 mm | B32024 | ||||||||
Mfr: B32024A3564M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.56uF 20% 300Vac MKP Y2, LS 27.5MM | Not Available Online | 560 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | B32024 | Bulk |
- 1
- 2