B3202* - Y2 Standard - Safety Capacitors
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32021A3103M000 TTI: B32021A3103M TDK Availability: 49,300In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 49,300In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Bulk | B32021A3103M000 | ||||
Mfr: B32023A3224M000 TTI: B32023A3224M TDK Availability: 665In Stock8,700 On Order Expected 30-Nov-26 Safety Capacitors .22uF 20% 300Vac MKP Y2, LS 22.5MM | 665In Stock8,700 On Order Expected 30-Nov-26 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M000 | ||||
Mfr: B32021A3222M189 TTI: B32021A3222M189 TDK Availability: 17,000In Stock34,000 On Order Expected 30-Nov-26 Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2 | 17,000In Stock34,000 On Order Expected 30-Nov-26 | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32023A3104M000 TTI: B32023A3104M TDK Availability: 6,630In StockSafety Capacitors 0.1uF 300volts 20% Y2 | 6,630In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3202* - Y2 Standard | Bulk | B32023A3104M000 | ||||
Mfr: B32021A3222M000 TTI: B32021A3222M TDK Availability: 9,800In StockSafety Capacitors 0.0022uF 300volt 20% Y2 | 9,800In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M000 | ||||
Mfr: B32021A3102M000 TTI: B32021A3102M TDK Availability: 8,100In StockSafety Capacitors 0.001uF 300volt 20% Y2 | 8,100In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3102M000 | ||||
Mfr: B32021A3102M189 TTI: B32021A3102M189 TDK Availability: 34,000In StockSafety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 | 34,000In Stock | 1 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32022A3333M000 TTI: B32022A3333M TDK Availability: 136,100In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 136,100In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M000 | ||||
Mfr: B32022A3103K000 TTI: B32022A3103K000 TDK Availability: 195In StockSafety Capacitors .01uF 10% 300Vac MKP Y2, LS 15MM | 195In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Bulk | B32022A3103K | |||||
Mfr: B32022A3103M000 TTI: B32022A3103M TDK Availability: 15,500In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 15,500In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Bulk | B32022A3103M000 | ||||
Mfr: B32024A3105M000 TTI: B32024A3105M000 TDK Availability: 555In StockSafety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM | 555In Stock | 1 uF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3202* - Y2 Standard | Bulk | B32024A3105M | |||||
Mfr: B32023A3154M000 TTI: B32023A3154M TDK Availability: 10,800In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 10,800In Stock | 150 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3202* - Y2 Standard | Bulk | B32023A3154M000 | ||||
Mfr: B32021A3103M289 TTI: B32021A3103M289 TDK Availability: 1,360In StockSafety Capacitors 10 NF 20% 300V FILM CAP MKPY2 | 1,360In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 12 mm | B3202* - Y2 Standard | Ammo Pack | ||||||
Mfr: B32022A3473M000 TTI: B32022A3473M TDK Availability: 9,000In StockSafety Capacitors 0.047uF 300volts 20% Y2 | 9,000In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M000 | ||||
Mfr: B32023A3224M000 TTI: B32023A3224M000 TDK Availability: 665In Stock8,700 On Order Expected 30-Nov-26 Safety Capacitors 0.22uF 300volts 20% Y2 | 665In Stock8,700 On Order Expected 30-Nov-26 | 220 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | B3202* - Y2 Standard | Bulk | B32023A3224M | ||||
Mfr: B32021A3222M000 TTI: B32021A3222M000 TDK Availability: 9,800In StockSafety Capacitors 0.0022uF 300volt 20% Y2 | 9,800In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222M | ||||
Mfr: B32021A3103M000 TTI: B32021A3103M000 TDK Availability: 49,300In StockSafety Capacitors 0.01uF 300volts 20% Y2 | 49,300In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3202* - Y2 Standard | Bulk | B32021A3103M | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 8,000In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 8,000In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: B32022A3333M000 TTI: B32022A3333M000 TDK Availability: 136,100In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 136,100In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M | ||||
Mfr: B32023A3154M000 TTI: B32023A3154M000 TDK Availability: 10,800In StockSafety Capacitors 0.15uF 300volts 20% Y2 | 10,800In Stock | 150 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3202* - Y2 Standard | Bulk | B32023A3154M | ||||
Mfr: B32022A3473M000 TTI: B32022A3473M000 TDK Availability: 9,000In StockSafety Capacitors 0.047uF 300volts 20% Y2 | 9,000In Stock | 47 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | B3202* - Y2 Standard | Bulk | B32022A3473M | ||||
Mfr: B32021A3472K289 TTI: B32021A3472K289 TDK Availability: 0In Stock5,810 On Order Expected 25-Mar-27 Safety Capacitors 4.7NF 10% 300V FILM CAP MKPY2 | 0In Stock5,810 On Order Expected 25-Mar-27 | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Ammo Pack | ||||
0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Reel | |||||
Mfr: B32022A3223M189 TTI: B32022A3223M189 TDK Availability: 0In Stock190,300 On Order Expected 11-Feb-27 Safety Capacitors 22NF 20% 300V FILM CAP MKPY4 | 0In Stock190,300 On Order Expected 11-Feb-27 | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | + 110 C | 6 mm | B3202* - Y2 Standard | Reel | ||||||
Mfr: B32021A3472M000 TTI: B32021A3472M TDK Availability: 0In Stock46,300 On Order Expected Safety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock46,300 On Order Expected | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | KMK0826-Q-E | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M000 |