ST - EVA - Safety Capacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVA86Q7UTF472KA01K TTI: EVA86Q7UTF472KA01K Murata Electronics Availability: 1,000In StockSafety Capacitors U2J 305VAC 4700pF 10% OutsideAEC-Q200 | 1,000In Stock | 4700 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF102KB01K TTI: EVA86Q7UTF102KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Inside AEC-Q200 | 0In Stock | 1000 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF332KB01K TTI: EVA86Q7UTF332KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 3300pF 10% Inside AEC-Q200 | 0In Stock | 3300 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF151KB01K TTI: EVA86Q7UTF151KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 150pF 10% Inside AEC-Q200 | 0In Stock | 150 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF681KB01K TTI: EVA86Q7UTF681KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 680pF 10% Inside AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF471KB01K TTI: EVA86Q7UTF471KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 470pF 10% Inside AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF681KA01K TTI: EVA86Q7UTF681KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 | 0In Stock | 680 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF331KA01K TTI: EVA86Q7UTF331KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 330pF 10% Outside AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF331KB01K TTI: EVA86Q7UTF331KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 330pF 10% Inside AEC-Q200 | 0In Stock | 330 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF101KA01K TTI: EVA86Q7UTF101KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 100pF 10% Outside AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF221KA01K TTI: EVA86Q7UTF221KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 220pF 10% Outside AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF332KA01K TTI: EVA86Q7UTF332KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 3300pF 10% Outside AEC-Q200 | 0In Stock | 3300 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF152KB01K TTI: EVA86Q7UTF152KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1500pF 10% Inside AEC-Q200 | 0In Stock | 1500 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF222KB01K TTI: EVA86Q7UTF222KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 | 0In Stock | 2200 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF151KA01K TTI: EVA86Q7UTF151KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 | 0In Stock | 150 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF101KB01K TTI: EVA86Q7UTF101KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 100pF 10% Inside AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF102KA01K TTI: EVA86Q7UTF102KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 | 0In Stock | 1000 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF222KA01K TTI: EVA86Q7UTF222KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 | 0In Stock | 2200 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF472KB01K TTI: EVA86Q7UTF472KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 | 0In Stock | 4700 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF471KA01K TTI: EVA86Q7UTF471KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 470pF 10% Outside AEC-Q200 | 0In Stock | 470 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF221KB01K TTI: EVA86Q7UTF221KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 220pF 10% Inside AEC-Q200 | 0In Stock | 220 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | ||||||
Mfr: EVA86Q7UTF152KA01K TTI: EVA86Q7UTF152KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1500pF 10% Outside AEC-Q200 | 0In Stock | 1500 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel |