SMD - SMP255 - Safety Capacitors
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMP255FA5100MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 | 0In Stock | 0.01 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR103M310Y | |||||
Mfr: SMP255FA5220MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.022 uF 20% 125C AEC-Q200 | 0In Stock | 0.022 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR223M310Y | |||||
Mfr: SMP255FA5150MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 | 0In Stock | 0.015 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR153M310Y | |||||
Mfr: SMP255FA5180MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 | 0In Stock | 0.018 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR183M310V | |||||
Mfr: SMP255FC6150MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 | 0In Stock | 0.15 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK154M310Y | |||||
Mfr: SMP255FB5470MC31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 | 0In Stock | 0.047 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS473M310V | |||||
Mfr: SMP255FC5820MD32TV32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 | 0In Stock | 0.082 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK823M310Y | |||||
Mfr: SMP255FA5270MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.027 uF 20% 125C AEC-Q200 | 0In Stock | 0.027 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR273M310Y | |||||
Mfr: SMP255FA5120MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 | 0In Stock | 0.012 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR123M310Y | |||||
Mfr: SMP255FC6100MD32TR32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 | 0In Stock | 0.1 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK104M310V | |||||
Mfr: SMP255FA5120MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.012 uF 20% 125C AEC-Q200 | 0In Stock | 0.012 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR123M310V | |||||
Mfr: SMP255FA5180MB31TV24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.018 uF 20% 125C AEC-Q200 | 0In Stock | 0.018 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR183M310Y | |||||
Mfr: SMP255FB5390MC31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 | 0In Stock | 0.039 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS393M310V | |||||
Mfr: SMP255FC6150MD32TR32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 | 0In Stock | 0.15 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK154M310V | |||||
Mfr: SMP255FC6120MD32TR32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 | 0In Stock | 0.12 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK124M310V | |||||
Mfr: SMP255FA5150MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.015 uF 20% 125C AEC-Q200 | 0In Stock | 0.015 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR153M310V | |||||
Mfr: SMP255FB5470MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 | 0In Stock | 0.047 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS473M310Y | |||||
Mfr: SMP255FA5270MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.027 uF 20% 125C AEC-Q200 | 0In Stock | 0.027 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR273M310V | |||||
Mfr: SMP255FB5330MC31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 | 0In Stock | 0.033 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS333M310V | |||||
Mfr: SMP255FB5560MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 | 0In Stock | 0.056 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS563M310Y | |||||
Mfr: SMP255FA5100MB31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.01 uF 20% 125C AEC-Q200 | 0In Stock | 0.01 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 12.7 mm | 11.5 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 6.5 mm | SMP255 | AEC-Q200 | Reel | P106YR103M310V | |||||
Mfr: SMP255FB5390MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 | 0In Stock | 0.039 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS393M310Y | |||||
Mfr: SMP255FB5560MC31TR24 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 | 0In Stock | 0.056 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS563M310V | |||||
Mfr: SMP255FB5330MC31TV44 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 | 0In Stock | 0.033 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 16.5 mm | 15 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 7 mm | SMP255 | AEC-Q200 | Reel | P106ZS333M310Y | |||||
Mfr: SMP255FC5820MD32TR32 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 | 0In Stock | 0.082 uF | X2 | 310 VAC | SMD/SMT | 630 VDC | 17.8 mm | 17 mm | Safety Film Capacitors | Metallized Paper | 20 % | 2 Pin | - 40 C | + 125 C | 10.2 mm | SMP255 | AEC-Q200 | Reel | P106FK823M310V |
- 1
- 2