SMD - FlexiCap - Safety Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2220YA250472KSTU16 TTI: 2220YA250472KSTU16 Knowles Syfer Availability: Not Available OnlineSafety Capacitors 4700PF 1.5KV 10% 2220 | Not Available Online | 4700 pF | 250 VAC | SMD/SMT | 2.5 kVDC | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Safety MLCCs | X7R | 10 % | - 55 C | + 125 C | 4.5 mm (0.177 in) | FlexiCap | Reel |