F861 - Safety Capacitors
2,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BB683K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.068uF 10% LS=15mm | 0In Stock | 68 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BC184M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BB123K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.012uF 10% LS=15mm | 0In Stock | 12 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BT334K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DU185M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.8uF 20% LS=22.5mm | 0In Stock | 1.8 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB184K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=22.5mm | 0In Stock | 180 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861DB254K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 10% LS=22.5mm | 0In Stock | 250 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861DB184K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=22.5mm | 0In Stock | 180 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB473M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB823M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.082uF 20% LS=15mm | 0In Stock | 82 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB474M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861DO125M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.2uF 20% LS=22.5mm | 0In Stock | 1.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BT394M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 20% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB124K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.12uF 10% LS=22.5mm | 0In Stock | 120 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB124K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.12uF 10% LS=22.5mm | 0In Stock | 120 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861DB154K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DB184M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 20% LS=22.5mm | 0In Stock | 180 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DY255M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 20% LS=22.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861DY275M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.7uF 20% LS=22.5mm | 0In Stock | 2.7 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Reel | ||||
Mfr: F861DU225K310ZLH0J TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.2uF 310vac 10% LS 22.5mm | 0In Stock | 2.2 uF | 630 VDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||||||
Mfr: F861BT224K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS=15mm | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861BT254K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861FH105M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 27.5mm | 0In Stock | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F861 | Bulk | |||||
Mfr: F861BE184K310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BG224K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS=15mm | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Bulk |