F872 - Safety Capacitors
1,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F872DP224M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F872 | Reel | |||||
Mfr: F872DU274M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.27uF 20% LS=22.5mm | 0In Stock | 270 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Ammo Pack | |||||
Mfr: F872DY394K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.39uF 10% LS=22.5mm | 0In Stock | 390 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F872 | Reel | |||||
Mfr: F872BR393K480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Bulk | |||||
Mfr: F872RD155K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.5uF 10% LS=37.5mm | 0In Stock | 1.5 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F872 | Bulk | |||||
Mfr: F872FN564M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.56uF 20% LS=27.5mm | 0In Stock | 560 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F872 | Bulk | |||||
Mfr: F872FR824K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 10% LS=27.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | F872 | Bulk | |||||
Mfr: F872RB474M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.47uF 20% LS=37.5mm | 0In Stock | 470 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Bulk | |||||
Mfr: F872FH334M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 20% LS=27.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872RB394M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.39uF 20% LS=37.5mm | 0In Stock | 390 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Bulk | |||||
Mfr: F872FC334K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.33uF 10% LS=27.5mm | 0In Stock | 330 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F872 | Bulk | |||||
Mfr: F872RV564K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.56uF 10% LS=37.5mm | 0In Stock | 560 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F872 | Bulk | |||||
0In Stock | 1.2 uF | 480 VAC | 37.5 mm (1.476 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Bulk | |||||||||||||
Mfr: F872FH394M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.39uF 20% LS=27.5mm | 0In Stock | 390 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872DU254M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.25uF 20% LS=22.5mm | 0In Stock | 250 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Ammo Pack | |||||
Mfr: F872RV684M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.68uF 20% LS=37.5mm | 0In Stock | 680 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F872 | Bulk | |||||
Mfr: F872RD125K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.2uF 10% LS=37.5mm | 0In Stock | 1.2 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 32 mm | F872 | Bulk | |||||
Mfr: F872BB103K480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.01uF 10% LS=15mm | 0In Stock | 10 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB153M480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 20% LS=15mm | 0In Stock | 15 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB272K480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 2700pF 10% LS=15mm | 0In Stock | 2.7 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB472K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 4700pF 10% LS=15mm | 0In Stock | 4.7 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Ammo Pack | |||||
Mfr: F872BS823K480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Bulk | |||||
Mfr: F872BB153K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 10% LS=15mm | 0In Stock | 15 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB822K480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 10% LS=15mm | 0In Stock | 8.2 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BT333M480A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 20% LS=15mm | 0In Stock | 33 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk |