Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32923C3684K189 TTI: B32923C3684K189 TDK Availability: 1,600In StockSafety Capacitors 0.68uF 305volts 10% X2 | 1,600In Stock | 680 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: CS45-E2GA222M-NKA TTI: CS45-E2GA222M-NKA TDK Availability: 2,000In StockSafety Capacitors D: 8mm X1/Y2 2200pF E 20% LS:7.5mm | 2,000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA222M-NKA CS45-E2GA222M-NKA72 | |||||||
Mfr: 463F310040M1M TTI: R463F310040M1M KEMET Availability: 1,200In StockSafety Capacitors 630V .1uF 20% LS=10mm | 1,200In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 310 | Bulk | |||||
Mfr: DE2E3SA102MN2AT01F TTI: DE2E3SA102MN2AT01F Murata Electronics Availability: 3,000In StockSafety Capacitors 1000PF 250V 20% 5.0MM | 3,000In Stock | 1 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
3,500In Stock | 20 nF | X2 | 400 VAC | Radial | 9.5 mm (0.374 in) | 3.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5V | - 20 %, + 80 % | 2 Pin | Straight | - 30 C | + 125 C | 20VL | Bulk | 20VLS20 | ||||||||
Mfr: 46KI333050N0K TTI: R46KI333050N0K KEMET Availability: 10,500In StockSafety Capacitors 275volts 0.33uF 10% | 10,500In Stock | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | 46KI333050N0K | ||||
Mfr: 46KF210000N0K TTI: R46KF210000N0K KEMET Availability: 900In StockSafety Capacitors 275volts 0.01uF 10% | 900In Stock | 10 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF210000N0K | ||||
Mfr: 46KI315000M2M TTI: R46KI315000M2M KEMET Availability: 2,050In StockSafety Capacitors 275volts 0.15uF 20% | 2,050In Stock | 150 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315000M2M | ||||
Mfr: 46KR422050M1K TTI: R46KR422050M1K KEMET Availability: 528In StockSafety Capacitors 275vac 2.2uF 10% | 528In Stock | 2.2 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 275 | Tray | 46KR422050M1K | ||||
Mfr: B32922C3474M189 TTI: B32922C3474M189 TDK Availability: 18,200In StockSafety Capacitors 0.47uF 305volts 20% X2 | 18,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292*C/D - X2 Standard | Reel | |||||
Mfr: VY1151K31Y5SQ63V0 TTI: VY1151K31Y5SQ63V0 Vishay / BC Components Availability: 2,000In StockSafety Capacitors 150pF X760 Y500VAC 10% Y5S | 2,000In Stock | 150 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: 46KF310000P1M TTI: R46KF310000P1M KEMET Availability: 1,550In StockSafety Capacitors 275vac 0.1uF 20% 275VAC '20% | 1,550In Stock | 100 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 MIN | Bulk | 46KF310000P1M | ||||
Mfr: 46KI322000M2M TTI: R46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors 275vac 0.22uF 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322000M2M | ||||
Mfr: VY2222M35Y5US6UV7 TTI: VY2222M35Y5US6UV7 Vishay / BC Components Availability: 3,000In StockSafety Capacitors 2200pf 2600Vac 20% | 3,000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Ammo Pack | |||||||
Mfr: P272CE333M300A TTI: PME271YC5330MR30 KEMET Availability: 401In StockSafety Capacitors 300V 0.033uF 20% LS=20.3mm | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y-E | Bulk | P272CE333M300A | ||||
Mfr: F17103221000 TTI: F17103221000 Vishay / Roederstein Availability: 2,850In StockSafety Capacitors 0.022uF 250V 20% | 2,850In Stock | 22 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: BFC233860472 TTI: BFC233860472 Vishay / BC Components Availability: 11,560In StockSafety Capacitors .0047uF 20% 300volts | 11,560In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11.5 mm | BFC23386 | Bulk | 222233860472 | ||||
Mfr: B32921C3223M000 TTI: B32921C3223M TDK Availability: 19,600In StockSafety Capacitors 0.022uF 305VAC 20% | 19,600In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3223M000 | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K TDK Availability: 33,200In StockSafety Capacitors 0.47uF 10% 305Vac MKP X2, LS 15MM | 33,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3474K000 | ||||
Mfr: B32924C3225M000 TTI: B32924C3225M TDK Availability: 5,980In Stock3,640 On Order Expected 19-Nov-26 Safety Capacitors 2.2uF 305VAC 20% | 5,980In Stock3,640 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3225M000 | ||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 15,400In StockSafety Capacitors 0.15uF 305VAC 20% | 15,400In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: BFC233845105 TTI: BFC233845105 Vishay / BC Components Availability: 2,470In StockSafety Capacitors 1uF 10% 305volts | 2,470In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23384 | Bulk | 222233845105 | ||||
Mfr: BFC233626225 TTI: BFC233626225 Vishay / BC Components Availability: 1,125In StockSafety Capacitors 2.2UF 310volts 20% | 1,125In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 25 mm | BFC2336 | Bulk | 222233626225 | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 230In StockSafety Capacitors 3.3uF 20% 310volts | 230In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: CS45-E2GA152M-NKA TTI: CS45-E2GA152M-NKA TDK Availability: 25,000In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 25,000In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA152M-NKA CS45-E2GA152M-NKA6C |