F871 - Safety Capacitors
1,463 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F871DI224K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 10% LS=22.5mm | 0In Stock | 220 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Reel | |||||
Mfr: F871DU684M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.68uF 20% LS=22.5mm | 0In Stock | 680 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Reel | |||||
Mfr: F871BB273M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BT124M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BT823K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BY274M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Reel | |||||
Mfr: F871DB154M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=22.5mm | 0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DB393M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.039uF 20% LS=22.5mm | 0In Stock | 39 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DB683K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 10% LS=22.5mm | 0In Stock | 68 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F871 | Reel | |||||
Mfr: F871BC333M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.033uF 20% LS=15mm | 0In Stock | 33 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F871 | Reel | |||||
Mfr: F871BE473M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Ammo Pack | |||||
Mfr: F871BY224M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.22uF 20% LS=15mm | 0In Stock | 220 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Ammo Pack | |||||
Mfr: F871BG683K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.068uF 10% LS=15mm | 0In Stock | 68 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Ammo Pack | |||||
Mfr: F871BB332M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871DU824M330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.82uF 20% LS=22.5mm | 0In Stock | 820 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F871 | Reel | |||||
Mfr: F871BR104M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.1uF 20% LS=15mm | 0In Stock | 100 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Ammo Pack | |||||
Mfr: F871DI154K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 10% LS=22.5mm | 0In Stock | 150 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F871 | Ammo Pack | |||||
Mfr: F871BY254M330A TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 800V 0.25uF 20% LS=15mm | Not Available Online | 250 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F871 | Bulk | ||||
Mfr: F871DM334K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.33uF 10% LS=22.5mm | 0In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DM394M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.39uF 20% LS=22.5mm | 0In Stock | 390 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F871 | Ammo Pack | |||||
Mfr: F871DP474K330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.47uF 10% LS=22.5mm | 0In Stock | 470 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 800 VDC | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | F871 | Ammo Pack | |||||
Mfr: F871BR154M330R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.15uF 20% LS=15mm | 0In Stock | 150 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F871 | Ammo Pack | |||||
Mfr: F871BB392K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 3900pF 10% LS=15mm | 0In Stock | 3.9 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel | |||||
Mfr: F871BE563K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.056uF 10% LS=15mm | 0In Stock | 56 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F871 | Reel | |||||
Mfr: F871BB103K330L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 800V 0.01uF 10% LS=15mm | 0In Stock | 10 nF | 330 VAC | Radial | 15 mm (0.591 in) | 800 VDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F871 | Reel |