Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46KI322000M2M TTI: R46KI322000M2M KEMET Availability: 1,050In StockSafety Capacitors 275vac 0.22uF 20% | 1,050In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI322000M2M | ||||
Mfr: VY2222M35Y5US6UV7 TTI: VY2222M35Y5US6UV7 Vishay / BC Components Availability: 3,000In StockSafety Capacitors 2200pf 2600Vac 20% | 3,000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Ammo Pack | |||||||
Mfr: P272CE333M300A TTI: PME271YC5330MR30 KEMET Availability: 401In StockSafety Capacitors 300V 0.033uF 20% LS=20.3mm | 401In Stock | 33 nF | Y2 | 300 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 7.6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | PME271Y-E | Bulk | P272CE333M300A | ||||
Mfr: F17103221000 TTI: F17103221000 Vishay / Roederstein Availability: 2,850In StockSafety Capacitors 0.022uF 250V 20% | 2,850In Stock | 22 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | |||||
Mfr: BFC233860472 TTI: BFC233860472 Vishay / BC Components Availability: 11,560In StockSafety Capacitors .0047uF 20% 300volts | 11,560In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11.5 mm | BFC23386 | Bulk | 222233860472 | ||||
Mfr: B32921C3223M000 TTI: B32921C3223M TDK Availability: 19,600In StockSafety Capacitors 0.022uF 305VAC 20% | 19,600In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3223M000 | ||||
Mfr: B32922C3474K000 TTI: B32922C3474K TDK Availability: 33,200In StockSafety Capacitors 0.47uF 10% 305Vac MKP X2, LS 15MM | 33,200In Stock | 470 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3474K000 | ||||
Mfr: B32924C3225M000 TTI: B32924C3225M TDK Availability: 5,980In Stock3,640 On Order Expected 19-Nov-26 Safety Capacitors 2.2uF 305VAC 20% | 5,980In Stock3,640 On Order Expected 19-Nov-26 | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3225M000 | ||||
Mfr: B32922C3154M000 TTI: B32922C3154M000 TDK Availability: 15,400In StockSafety Capacitors 0.15uF 305VAC 20% | 15,400In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292*C/D - X2 Standard | Bulk | B32922C3154M | |||||
Mfr: BFC233845105 TTI: BFC233845105 Vishay / BC Components Availability: 2,470In StockSafety Capacitors 1uF 10% 305volts | 2,470In Stock | 1 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23384 | Bulk | 222233845105 | ||||
Mfr: BFC233626225 TTI: BFC233626225 Vishay / BC Components Availability: 1,125In StockSafety Capacitors 2.2UF 310volts 20% | 1,125In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 25 mm | BFC2336 | Bulk | 222233626225 | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 230In StockSafety Capacitors 3.3uF 20% 310volts | 230In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: CS45-E2GA152M-NKA TTI: CS45-E2GA152M-NKA TDK Availability: 25,000In StockSafety Capacitors D:7.5mm X1/Y2 1500pF E 20% LS:7.5mm | 25,000In Stock | 1.5 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-E2GA152M-NKA CS45-E2GA152M-NKA6C | |||||||
Mfr: B32914A5474M TTI: B32914A5474M TDK Availability: 2,240In StockSafety Capacitors 0.47uF 530Vac X1 MKP 20% LS=27.5mm | 2,240In Stock | 470 nF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B32914 | Bulk | B32914A5474M000 | ||||
Mfr: DE6E3KJ102MN3A TTI: DE6E3KJ102MN3A Murata Electronics Availability: 700In StockSafety Capacitors 1000PF 300V 20% 7.5MM | 700In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | |||||||
Mfr: F339X131048MDA2B0 TTI: F339X131048MDA2B0 Vishay / BC Components Availability: 11,250In StockSafety Capacitors .01uF 480Vac 20% | 11,250In Stock | 10 nF | X1 | 480 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | F339X1 480V | Reel | |||||
Mfr: VJ2008A101JXUSTX1 TTI: VJ2008A101JXUSTX1 Vishay / Vitramon Availability: 8,000In StockSafety Capacitors 100pF 250volt 5% | 8,000In Stock | 100 pF | X1, Y2 | 250 VAC | SMD/SMT | 2 kVDC | 5.08 mm | 2.03 mm | Safety Certified MLCCs | C0G (NP0) | 5 % | 2 Pin | - 55 C | + 125 C | 2008 (5020 metric) | 2.18 mm | VJ Safety Certified Capacitors | Reel | ||||||
Mfr: DE2B3SA681KN3AT02F TTI: DE2B3SA681KN3AT02F Murata Electronics Availability: 1,000In StockSafety Capacitors 680PF 250V 10% 7.5MM | 1,000In Stock | 680 pF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: DK1B3EA221K86RAH01 TTI: DK1B3EA221K86RAH01 Murata Electronics Availability: 5,000In StockSafety Capacitors 220PF 250V 10% 11.4 X 6MM | 5,000In Stock | 220 pF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | B | 10 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: DE2B3SA471KA2BT01F TTI: DE2B3SA471KA2BT01F Murata Electronics Availability: 500In StockSafety Capacitors 470PF 250V 10% 5.0MM | 500In Stock | 470 pF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: B32924C3155M000 TTI: B32924C3155M TDK Availability: 1,320In StockSafety Capacitors 1.5uF 305volts 20% X2 | 1,320In Stock | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3155M000 | ||||
Mfr: BFC233810105 TTI: BFC233810105 Vishay / BC Components Availability: 1,040In StockSafety Capacitors 1uF 20% 440volts | 1,040In Stock | 1 uF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 31 mm | BFC23381 | Bulk | 222233810105 | ||||
Mfr: VY1222M47Y5UQ6UV0 TTI: VY1222M47Y5UQ6UV0 Vishay / BC Components Availability: 2,250In StockSafety Capacitors 2200pF X760 Y500VAC 20% Y5U | 2,250In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Ammo Pack | |||||||
Mfr: BFC233860104 TTI: BFC233860104 Vishay / BC Components Availability: 2,450In StockSafety Capacitors .1uF 20% 300volts | 2,450In Stock | 100 nF | Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19.5 mm | BFC23386 | Bulk | 2222-338-60104 | ||||
Mfr: WKP102MCPEJ0KR TTI: WKP102MCPEJ0KR Vishay / Roederstein Availability: 1,500In StockSafety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC | 1,500In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk |