MKP-X2 R - Safety Capacitors
497 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 680 nF | 400 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | MKP-X2 R | ||||||||
0In Stock | 680 nF | 400 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | MKP-X2 R | Reel | |||||||
0In Stock | 68 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 470 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 3.3 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 39.5 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 6.8 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 46 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 6.8 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 46 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 4.7 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 45.5 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 33 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 6.8 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 46 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 100 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 6.8 uF | 400 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 46 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 470 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 R | Bulk | |||||||
Mfr: MKXR3W42206J00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2.2 uF 400 VAC 10% | 0In Stock | 2.2 uF | 400 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 39.5 mm | MKP-X2 R | Bulk | ||||||
0In Stock | 330 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 680 nF | 400 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 150 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-X2 R | Ammo Pack | |||||||
0In Stock | 470 nF | 400 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP-X2 R | Reel | |||||||
0In Stock | 680 nF | 400 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | MKP-X2 R | Reel | |||||||
0In Stock | 33 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 R | Ammo Pack | |||||||
0In Stock | 47 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 R | Bulk | |||||||
0In Stock | 68 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 R | Ammo Pack | |||||||
0In Stock | 68 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 R | Reel | |||||||
0In Stock | 68 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 R | Reel | |||||||
0In Stock | 100 nF | 400 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 R | Reel |