MKP-X2 - Safety Capacitors
2,576 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Bulk | |||||||
0In Stock | 22 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 22 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Bulk | |||||||
0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 5.6 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 3.3 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 82 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
0In Stock | 12 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 82 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 56 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 56 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | |||||||
0In Stock | 56 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | |||||||
0In Stock | 18 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 68 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 18 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
0In Stock | 18 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
0In Stock | 18 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 68 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 68 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel | |||||||
0In Stock | 33 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 27 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | |||||||
0In Stock | 27 nF | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Reel |