F872 - Safety Capacitors
1,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F872BI393M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F872 | Reel | |||||
Mfr: F872BB822M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 20% LS=15mm | 0In Stock | 8.2 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | |||||
0In Stock | 10 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Ammo Pack | |||||
Mfr: F872BK393K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F872 | Reel | |||||
Mfr: F872BR823K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Reel | |||||
Mfr: F872BE253K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F872BT153M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 20% LS=15mm | 0In Stock | 15 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F872BG333M480C TTI: F872BG333M480C KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 20% LS=15mm | 0In Stock | 33 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Bulk | |||||
Mfr: F872DB393K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=22.5mm | 0In Stock | 39 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Ammo Pack | |||||
Mfr: F872FT684K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.68uF 10% LS=27.5mm | 0In Stock | 680 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872FS824M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 20% LS=27.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 29 mm | F872 | Bulk | |||||
Mfr: F872BP563K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 10% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Bulk | |||||
Mfr: F872BP563M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Bulk | |||||
0In Stock | 180 nF | 480 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Bulk | |||||||||||||
Mfr: F872RH824M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 20% LS=37.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 26 mm | F872 | Bulk | |||||
Mfr: F872RP185K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1.8uF 10% LS=37.5mm | 0In Stock | 1.8 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 38 mm | F872 | Bulk | |||||
Mfr: F872FY105M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 20% LS=27.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | F872 | Bulk | |||||
Mfr: F872FT824M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.82uF 20% LS=27.5mm | 0In Stock | 820 nF | 480 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 31 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872RW105K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 10% LS=37.5mm | 0In Stock | 1 uF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 24 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Bulk | |||||
Mfr: F872RB394K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.39uF 10% LS=37.5mm | 0In Stock | 390 nF | 480 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F872 | Bulk | |||||
Mfr: F872BB682K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 6800pF 10% LS=15mm | 0In Stock | 6.8 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BB682M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 6800pF 20% LS=15mm | 0In Stock | 6.8 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Bulk | |||||
Mfr: F872BT223M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Bulk | |||||
Mfr: F872BY124M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.12uF 20% LS=15mm | 0In Stock | 120 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F872 | Ammo Pack | |||||
Mfr: F872DH124K480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.12uF 10% LS=22.5mm | 0In Stock | 120 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | F872 | Bulk |