R41 - Safety Capacitors
515 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R413I22200000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .022uF 300volts 20% | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | 413I22200000M | |||
Mfr: R413I2220DQM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% AEC-Q200 | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Ammo Pack | 413I2220DQM1M | |||
Mfr: R413I2330DQM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volt 0.033uF 20% | 0In Stock | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Ammo Pack | ||||
0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Ammo Pack | |||||
Mfr: R413I233040M1M TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300V .033uF 20% LS=15mm AEC-Q200 | Not Available Online | 33 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R41 | AEC-Q200 | Bulk | PHE850EB5330MB12R17; R413I23300000M; R413I2330DQ00K | |||
Mfr: R413N268000M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300volts .068uF 20% X1/Y2 | 0In Stock | 68 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413I215040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 110C 20% LS=15mm AEC-Q200 | 0In Stock | 15 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413N310040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.1uF 10% AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R41 | AEC-Q200 | Bulk | 413N310040M1K | |||
Mfr: R41BR322050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.22 uF 125C 10% LS=27.5 mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | |||||||||||
Mfr: R41BW410050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1 uF 125C 10% LS=37.5 mm AEC-Q200 | 0In Stock | 1 uF | X1, Y2 | 350 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | ||||||||||
Mfr: R41BN268050T0K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.068 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 68 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: R413F12205000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 2200pF LS=10mm 10% Y2 Met Polyp AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F12205000K | |||
Mfr: R413W36800000K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.68 uF 300VDC 10 % | 0In Stock | 680 nF | X1, Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28.5 mm | R41 | AEC-Q200 | Tray | ||||
Mfr: R413I247050M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volt 0.047uF 20% | 0In Stock | 47 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413I2100JU00K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 0.01uF 10% | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413F12205000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 0.0022uF 1000VDC 300VAC '20% | 0In Stock | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41 | AEC-Q200 | Bulk | 413F12205000M | |||
Mfr: R413F13304000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 20% LS=27.5mm AEC-Q200 | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413F1470JBM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413F1470JY00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 4700pF 20% | 0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: R413I21004000M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.01uF 20% | 0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I21004000M | |||
0In Stock | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | |||||
0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | |||||
Mfr: R413I2220DQ00M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300 VAC 1kVDC 0.022uF 20% | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Ammo Pack | 413I2220DQ00M |