MKP X1 R - Safety Capacitors
1,292 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 33 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Reel | |||||||
0In Stock | 27 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP X1 R | Bulk | |||||||
0In Stock | 39 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 1.8 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.8 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Bulk | |||||||
Mfr: MKX14W21003I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.01uF 10% 440V 8x12x13 | 0In Stock | 10 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP X1 R | Bulk | ||||||
0In Stock | 33 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Reel | |||||||
0In Stock | 33 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Reel | |||||||
0In Stock | 12 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Bulk | |||||||
0In Stock | 180 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP X1 R | Reel | |||||||
0In Stock | 5.6 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 180 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 5.6 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 5.6 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Reel | |||||||
0In Stock | 3.3 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 3.3 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 3.9 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Bulk | |||||||
0In Stock | 3.9 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.2 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.2 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.5 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.2 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.5 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 3.3 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel |