Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KEMET Availability: 0In StockSafety Capacitors 300V 1.0uF 20% LS=22.5mm | 0In Stock | 1 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 21.5 mm | PHE840E | Tray | F840DT105M300C | ||||||||
Mfr: 46KN347000M1K TTI: R46KN347000M1K KEMET Availability: 0In StockSafety Capacitors .47uF 275volts 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000M1K | ||||
Mfr: VY1221K31Y5SQ63V0 TTI: VY1221K31Y5SQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 220pF X760 Y500VAC 10% Y5S | 0In Stock | 220 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | ||||||||||
Mfr: F17734102000 TTI: F17734102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 253V 20% | 0In Stock | 100 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
0In Stock | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23381 | Bulk | 2222-338-10334 | |||||
Mfr: F1778510M2ICT0 TTI: F1778510M2ICT0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.0UF 310V 20% | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.3 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 20 mm | F1778 | Bulk | ||||
Mfr: F340Y233330MIM2T0 TTI: F340Y233330MIM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 33nF 20 305Vac | 0In Stock | 33 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 15.5 mm | F340Y2 | Bulk | |||||
Mfr: SMDY1222MY5UDR TTI: SMDY1222MY5UDR Vishay / BC Components Availability: 0In StockSafety Capacitors 2200pF 20% Y5U | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: VY2222M35Y5UG63V7 TTI: VY2222M35Y5UG63V7 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | Not Available Online | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: KGK42BR73H101KY TTI: KGK42BR73H101KY KYOCERA AVX Availability: 0In StockSafety Capacitors 100pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | |||||||||
Mfr: KGK42HR73H102KY2B TTI: KGK42HR73H102KY2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 1808 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | |||||||||
Mfr: KGK55CR73H222KV2B TTI: KGK55CR73H222KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 2200pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | |||||||||
Mfr: EVA86Q7UTF222KB01K TTI: EVA86Q7UTF222KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 2200pF 10% Inside AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: MYH103K300E10 TTI: MYH103K300E10 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 300V 18x11x5 15LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | MYH | AEC-Q200 | Bulk | |||||
Mfr: MYH824K300H30 TTI: MYH824K300H30 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.82uF 300V 32x37x22 27.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 820 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | MYH | AEC-Q200 | Bulk | |||||
Mfr: CS45SL2GA470JANKA TTI: CS45SL2GA470JANKA TDK Availability: 0In StockSafety Capacitors D: 8mm X1/Y2 47pF 5% LS:7.5mm AEC-Q200 | 0In Stock | 47 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | 2 Pin | Vertical Kink | - 40 C | + 125 C | CS | AEC-Q200 | Bulk | CS45SL2GA470JANKA CS45SL2GA470JANKA5C | ||||||
Mfr: DE2B3SA471KN3AX02F TTI: DE2B3SA471KN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 470PF 300V 10% 7.5MM | 0In Stock | 470 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: DK1E3EA152M86RBH01 TTI: DK1E3EA152M86RBH01 Murata Electronics Availability: 0In StockSafety Capacitors 1500PF 300V 20% 11.4 X 6MM | 0In Stock | 1.5 nF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | E | 20 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: B81123C1103M000 TTI: B81123C1103M TDK Availability: 0In StockSafety Capacitors 0.01uF 500Vac 20% Class Y1 | 0In Stock | 10 nF | Y1 | 250 VAC | Radial | 22.5 mm (0.886 in) | 3 kVDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 100 C | KMK0839-M-E | 16.5 mm | B81123C | AEC-Q200 | Bulk | B81123C1103M000 | ||
Mfr: BFC233810154 TTI: BFC233810154 Vishay / BC Components Availability: 0In StockSafety Capacitors .15uF 20% 440volts | 0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18 mm | BFC23381 | Bulk | 222233810154 | ||||
Mfr: WKO221MCPCF0KR TTI: WKO221MCPCF0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 220 pF | 0In Stock | 220 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5T | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | ||||||||
0In Stock | 22 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | ||||||
0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 2222-339-22105 | |||||
Mfr: B32022A3683M000 TTI: B32022A3683M TDK Availability: 0In StockSafety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM | 0In Stock | 68 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 17.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32022A3683M000 | ||||
Mfr: 46KI26800001K TTI: R46KI26800001K KEMET Availability: 0In StockSafety Capacitors 275volts 0.068uF 10% | 0In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI26800001K |