Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EVA86Q7UTF101KB01K TTI: EVA86Q7UTF101KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 100pF 10% Inside AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF102KA01K TTI: EVA86Q7UTF102KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF222KA01K TTI: EVA86Q7UTF222KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF472KB01K TTI: EVA86Q7UTF472KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: MYH103K300D11 TTI: MYH103K300D11 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MYH | AEC-Q200 | Bulk | |||||
Mfr: MYH224K300G22 TTI: MYH224K300G22 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | MYH | AEC-Q200 | Bulk | |||||
Mfr: VY1332M43Y5VQ63V0 TTI: VY1332M43Y5VQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 3300pF X760 Y500VAC 20% Y5V | 0In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5.5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: DE1B3RA331KN4AP01F TTI: DE1B3RA331KN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 330PF 300V 10% 10.0MM | 0In Stock | 330 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE2B3SA101KN3AX02F TTI: DE2B3SA101KN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 100PF 300V 10% 7.5MM | 0In Stock | 100 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: 474W422050A1K TTI: R474W422050A1K KEMET Availability: 0In StockSafety Capacitors 2.2uF 440VAC 10% X1 Rad | 0In Stock | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 | Tray | |||||
Mfr: 46KF233050M1K TTI: R46KF233050M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 10% | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF233050M1K | ||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Reel | ||||||
Mfr: DE6E3KJ222MB3B TTI: DE6E3KJ222MB3B Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 300V 20% 7.5MM | 0In Stock | 2.2 nF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||||||
Mfr: DE6E3KJ332MN3A TTI: DE6E3KJ332MN3A Murata Electronics Availability: 0In StockSafety Capacitors 3300PF 300V 20% 7.5MM | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | |||||||
Mfr: 46KF222050N0K TTI: R46KF222050N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF222050N0K | ||||
Mfr: 413I222040M1M TTI: R413I222040M1M KEMET Availability: 0In StockSafety Capacitors .022uF 300VAC 20% Y2 Rad | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: SMDY1152MY5UCR TTI: SMDY1152MY5UCR Vishay / BC Components Availability: 0In StockSafety Capacitors 1500pF 20% Y5U | 0In Stock | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: 46KR415050M1K TTI: R46KR415050M1K KEMET Availability: 0In StockSafety Capacitors 1.5uF 560VDC/275VAC 10% | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415050M1K | ||||
Mfr: GA342QR7GD221KW01L TTI: GA342QR7GD221KW01L Murata Electronics Availability: 0In StockSafety Capacitors 220PF 250V 10% 1808 | 0In Stock | 220 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
KEMET Availability: 0In StockSafety Capacitors 300V 2.2uF 20% LS=27.5mm | 0In Stock | 300 VAC | Radial | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | PHE840E | Tray | F840FR225M300C | |||||||||||||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 1uF 20% $ | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 760 VDC | 31.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 20.5 mm | PHE840M | Bulk | F840FE105M275C | ||||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 0.22uF 20% $ | 0In Stock | 220 nF | 275 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 6.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840M | Tray | F840DD224M275C | ||||||||
Mfr: B32923C3474K000 TTI: B32923C3474K TDK Availability: 0In StockSafety Capacitors 0.47uF 305volts 10% X2 | 0In Stock | 470 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3474K000 | ||||
Mfr: BFC233921683 TTI: BFC233921683 Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 310volts | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233921683 | ||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F147000M1K |