Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Reel | ||||||
Mfr: DE6E3KJ222MB3B TTI: DE6E3KJ222MB3B Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 300V 20% 7.5MM | 0In Stock | 2.2 nF | 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||||||
Mfr: DE6E3KJ332MN3A TTI: DE6E3KJ332MN3A Murata Electronics Availability: 0In StockSafety Capacitors 3300PF 300V 20% 7.5MM | 0In Stock | 3.3 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Ammo Pack | |||||||
Mfr: 46KF222050N0K TTI: R46KF222050N0K KEMET Availability: 0In StockSafety Capacitors 275volts 0.022uF 10% | 0In Stock | 22 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Bulk | 46KF222050N0K | ||||
Mfr: 413I222040M1M TTI: R413I222040M1M KEMET Availability: 0In StockSafety Capacitors .022uF 300VAC 20% Y2 Rad | 0In Stock | 22 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: SMDY1152MY5UCR TTI: SMDY1152MY5UCR Vishay / BC Components Availability: 0In StockSafety Capacitors 1500pF 20% Y5U | 0In Stock | 1.5 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 14.8 mm | 8.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: 46KR415050M1K TTI: R46KR415050M1K KEMET Availability: 0In StockSafety Capacitors 1.5uF 560VDC/275VAC 10% | 0In Stock | 1.5 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R46 X2 275 | Tray | 46KR415050M1K | ||||
Mfr: B32021A3332M000 TTI: B32021A3332M TDK Availability: 0In StockSafety Capacitors 0.0033uF 300volt 20% Y2 | 0In Stock | 3.3 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3332M000 | ||||
0In Stock | 470 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 1.5 kVDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3202* - Y2 Standard | Bulk | B32024A3474M | ||||||
Mfr: LS1812N102K302NTM TTI: LS1812N102K302NTM Knowles Novacap Availability: 0In StockSafety Capacitors 1000pF 3000V 10% | 0In Stock | 1 nF | X2, Y3 | 250 VAC | SMD/SMT | 3 kVDC | 4.57 mm | 3.18 mm | Safety MLCCs | C0G (NP0) | 10 % | 2 Pin | - 55 C | + 125 C | 1812 (4532 metric) | 1.65 mm | LS | Reel | ||||||
Mfr: VY2222M35Y5US6TV5 TTI: VY2222M35Y5US6TV5 Vishay / BC Components Availability: 0In StockSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 5 mm (0.197 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: VY2330K29U2JS63V7 TTI: VY2330K29U2JS63V7 Vishay / BC Components Availability: 0In StockSafety Capacitors 33pF X440 Y300VAC 10% U2J | 0In Stock | 33 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | Safety Ceramic Disc Capacitors | U2J | 10 % | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | ||||||||||
0In Stock | 220 nF | X2 | 275 VAC | Radial | 20.3 mm (0.799 in) | 630 VDC | 24 mm | 11.3 mm | Safety Film Capacitors | Paper | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | PME271M | Bulk | P276CP224K275A | |||||
Mfr: BFC233914824 TTI: BFC233914824 Vishay / BC Components Availability: 0In StockSafety Capacitors .82uF 310volts 10% | 0In Stock | 820 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 222233914824 | |||||
KEMET Availability: 0In StockSafety Capacitors 300V 1.0uF 20% LS=22.5mm | 0In Stock | 1 uF | 300 VAC | Radial | 22.5 mm (0.886 in) | 26 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 21.5 mm | PHE840E | Tray | F840DT105M300C | ||||||||
Mfr: 46KN347000M1K TTI: R46KN347000M1K KEMET Availability: 0In StockSafety Capacitors .47uF 275volts 10% | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 275 | Bulk | 46KN347000M1K | ||||
Mfr: VY1221K31Y5SQ63V0 TTI: VY1221K31Y5SQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 220pF X760 Y500VAC 10% Y5S | 0In Stock | 220 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | ||||||||||
Mfr: F17734102000 TTI: F17734102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 253V 20% | 0In Stock | 100 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
0In Stock | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23381 | Bulk | 2222-338-10334 | |||||
Mfr: F1778510M2ICT0 TTI: F1778510M2ICT0 Vishay / Roederstein Availability: 0In StockSafety Capacitors 1.0UF 310V 20% | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.3 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 1778 | 20 mm | F1778 | Bulk | ||||
Mfr: F340Y233330MIM2T0 TTI: F340Y233330MIM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 33nF 20 305Vac | 0In Stock | 33 nF | Y2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 105 C | 15.5 mm | F340Y2 | Bulk | |||||
Mfr: SMDY1222MY5UDR TTI: SMDY1222MY5UDR Vishay / BC Components Availability: 0In StockSafety Capacitors 2200pF 20% Y5U | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | SMD/SMT | 1.5 kVDC | 19.2 mm | 14.6 mm | Safety Film Capacitors | Y5U | 20 % | 2 Pin | - 55 C | + 125 C | 4 mm | SMDY1 | Reel | |||||||
Mfr: VY2222M35Y5UG63V7 TTI: VY2222M35Y5UG63V7 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | Not Available Online | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: KGK42BR73H101KY TTI: KGK42BR73H101KY KYOCERA AVX Availability: 0In StockSafety Capacitors 100pF 5Kv 1808 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel | |||||||||
Mfr: KGK42HR73H102KY2B TTI: KGK42HR73H102KY2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 1808 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1808 (4520 metric) | 0.5 mm | KGK | Reel |