Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GA342A1XGF470JW31L TTI: GA342A1XGF470JW31L Murata Electronics Availability: 0In StockSafety Capacitors 47PF 250V 5% 1808 | 0In Stock | 47 pF | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | SL | 5 % | - 55 C | + 125 C | 1 mm | GA3 | Reel | ||||||||||
Mfr: BFC233814154 TTI: BFC233814154 Vishay / BC Components Availability: 0In StockSafety Capacitors .15uF 20% 440volts | 0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18 mm | BFC23381 | Bulk | 222233814154 | ||||
Mfr: WKP332MCPEJ0KR TTI: WKP332MCPEJ0KR Vishay / Roederstein Availability: 0In StockSafety Capacitors 3300pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 3.3 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | ||||||||
0In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||||
Mfr: BFC233820155 TTI: BFC233820155 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 20% 275volts | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC23382 | Bulk | 222233820155 | ||||
Mfr: F17102471030 TTI: F17102471030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 250V 20% | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: VY1102M31Y5UC63V0 TTI: VY1102M31Y5UC63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1000pF X760 Y500VAC 20% Y5U | 0In Stock | 1 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | |||||||
Mfr: VY1472M61Y5UC6TV0 TTI: VY1472M61Y5UC6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF 500V 20% 10.0MM | 0In Stock | 4.7 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | ||||||||||
0In Stock | 2.5 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||||
Mfr: KGH43JR73E472KV TTI: KGH43JR73E472KV KYOCERA AVX Availability: 0In StockSafety Capacitors 4700pF 3Kv 1812 10% X7R X2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 3.2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 1812 (4532 metric) | 0.5 mm | KGH | Reel | |||||||||
Mfr: KGK55CR73H332KV2B TTI: KGK55CR73H332KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 3300pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | |||||||||
Mfr: KGK55FR73H102KV2B TTI: KGK55FR73H102KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 1000pF 5Kv 2220 10% X7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2220 (5720 metric) | 0.6 mm | KGK | Reel | |||||||||
Mfr: KGK58ER73H221KV2B TTI: KGK58ER73H221KV2B KYOCERA AVX Availability: 0In StockSafety Capacitors 220pF 5Kv 2211 10% X 7R X1/Y2 Flexiterm | 0In Stock | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 2.8 mm | Safety Certified MLCCs | X7R | 10 % | - 55 C | + 125 C | 2211 (5728 metric) | 0.6 mm | KGK | Reel | |||||||||
Mfr: EVA86Q7UTF151KA01K TTI: EVA86Q7UTF151KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 150pF 10% Outside AEC-Q200 | 0In Stock | 150 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF101KB01K TTI: EVA86Q7UTF101KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 100pF 10% Inside AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF102KA01K TTI: EVA86Q7UTF102KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 1000pF 10% Outside AEC-Q200 | 0In Stock | 1 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF222KA01K TTI: EVA86Q7UTF222KA01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 2200pF 10% Outside AEC-Q200 | 0In Stock | 2.2 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: EVA86Q7UTF472KB01K TTI: EVA86Q7UTF472KB01K Murata Electronics Availability: 0In StockSafety Capacitors U2J 305VAC 4700pF 10% Inside AEC-Q200 | 0In Stock | 4.7 nF | X1, Y2 | 305 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | U2J | 10 % | - 55 C | + 125 C | 3.7 mm | EVA | AEC-Q200 | Reel | |||||||
Mfr: MYH103K300D11 TTI: MYH103K300D11 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 300V 13x12x6 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | MYH | AEC-Q200 | Bulk | |||||
Mfr: MYH224K300G22 TTI: MYH224K300G22 Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.22uF 300V 26x22x12 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 1.5 kVDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | MYH | AEC-Q200 | Bulk | |||||
Mfr: VY1332M43Y5VQ63V0 TTI: VY1332M43Y5VQ63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 3300pF X760 Y500VAC 20% Y5V | 0In Stock | 3.3 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5.5 mm | Safety Ceramic Disc Capacitors | Y5V | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: DE1B3RA331KN4AP01F TTI: DE1B3RA331KN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 330PF 300V 10% 10.0MM | 0In Stock | 330 pF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE2B3SA101KN3AX02F TTI: DE2B3SA101KN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 100PF 300V 10% 7.5MM | 0In Stock | 100 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: 474W422050A1K TTI: R474W422050A1K KEMET Availability: 0In StockSafety Capacitors 2.2uF 440VAC 10% X1 Rad | 0In Stock | 2.2 uF | X1 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R47 | Tray | |||||
Mfr: 46KF233050M1K TTI: R46KF233050M1K KEMET Availability: 0In StockSafety Capacitors 275volts 0.033uF 10% | 0In Stock | 33 nF | X2 | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF233050M1K |