R47 - Safety Capacitors
141 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R474R36805001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .68uF 440VAC 10% X2 Rad | 0In Stock | 680 nF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R47 | Tray | ||||
Mfr: R474I21005001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors .01uF 440VAC 10% X2 Rad | 0In Stock | 10 nF | X2 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R47 | Bulk | ||||
0In Stock | 100 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | Bulk | ||||||||||
0In Stock | 150 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | |||||||||
Mfr: R474I268050A2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 | 0In Stock | 68 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 18.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | AEC-Q200 | Bulk | |||
Mfr: R474N247000A1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R47 | AEC-Q200 | Bulk | |||
Mfr: R474N32204001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1kV 0.22uF 2Pin 10% | 0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | ||||
0In Stock | 330 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | R47 | Bulk | |||||
0In Stock | 150 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R47 | Ammo Pack | |||||
0In Stock | 47 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | |||||||||||
0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
0In Stock | 22 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Reel | |||||||||||
0In Stock | 47 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | |||||||||||
0In Stock | 330 nF | X1 | 440 VAC | 22.5 mm (0.886 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | |||||||||||
0In Stock | 33 nF | X2 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Reel | |||||||||||
0In Stock | 1 uF | X1 | 440 VAC | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | Tray | ||||||||||||
0In Stock | 220 nF | X1 | 440 VAC | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | R47 | Tray | ||||||||||||
0In Stock | 1 uF | X2 | 440 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | Tray | ||||||||||
0In Stock | 1 uF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47 | Tray | ||||||||||
0In Stock | 33 nF | X1 | 440 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | AEC-Q200 | Bulk | |||||||||||
0In Stock | 220 nF | X2 | 440 VAC | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | Tray | ||||||||||||
0In Stock | 1 uF | X2 | 440 VAC | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | Tray | ||||||||||||
Mfr: R474R33900001K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000volts 0.39uF 10% | 0In Stock | 390 nF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | R47 | Tray | |||||||||
0In Stock | 470 nF | X2 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | R47 | Tray | ||||||||||
0In Stock | 330 nF | X2 | 440 VAC | 27.5 mm (1.083 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | R47 | Reel |