MKP-Y2 - Safety Capacitors
1,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 180 nF | 300 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 5 % | 19 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 390 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 10 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 390 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 5 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 390 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 5 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 1 uF | 300 VDC | 41.5 mm | 17 mm | Safety Film Capacitors | 10 % | 29 mm | MKP-Y2 | Bulk | ||||||||||||||
Not Available Online | 560 nF | 300 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | 20 % | 26 mm | MKP-Y2 | |||||||||||||||
Not Available Online | 560 nF | 300 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | 20 % | 26 mm | MKP-Y2 | |||||||||||||||
0In Stock | 560 nF | 300 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | 10 % | 26 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 470 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 5 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 220 nF | 300 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | 20 % | 21 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 82 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 5 % | 16.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 68 nF | 300 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | 20 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 180 nF | 300 VDC | 26.5 mm | 10.5 mm | Safety Film Capacitors | 20 % | 19 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 120 nF | 300 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | 5 % | 18.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 5 % | 16.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 20 % | 16.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 270 nF | 300 VDC | 31.5 mm | 11 mm | Safety Film Capacitors | 20 % | 21 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 39 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 3.9 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 10 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Bulk |