B3293* - X2 Heavy Duty - Safety Capacitors
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32936A3225K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 2.2uF 10% MKT X2 LS 37.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 14 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 25 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3225K | ||||||
Mfr: B32934A3225M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.33uF 10% 1600Vdc LS 37.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 1.6 kVDC | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3225M | ||||||||
Mfr: B32933A3155K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP 1.5uF 20% 530Vac LS 57.5mm | Not Available Online | 1.5 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3155K | ||||
Mfr: B32934B3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 23 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3155K | ||||||
Mfr: B32932A3334K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm | 0In Stock | 330 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3334M B32932A3334M189 B32932A3334K B32932A3334K189 | |||||
Mfr: B32934B3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 23 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934B3155M | ||||||
Mfr: B32936A3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 37.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3155M | ||||||
Mfr: B32936A3155K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 10% MKT X2 LS 37.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32936A3155K | ||||||
Mfr: B32934D3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm | 0In Stock | 1.5 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 14 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 24.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934D3155M | ||||||
0In Stock | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 500 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 29.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3105K | |||||
Mfr: B32934A3564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 27.5mm | 0In Stock | 560 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3564M | ||||||
0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3104K289 B32932A3104K B32932A3104K189 B32932A3104M B32932A3104M189 | |||||||
Mfr: B32932A3104K289 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm | 0In Stock | 100 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 11 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3104M B32932A3104M189 B32932A3104M289 B32932A3104K B32932A3104K189 | |||||
Mfr: B32933A3564M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.56uF 2 0% 305Vac LS 22.5mm | 0In Stock | 560 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3564M | ||||||
Mfr: B32934A3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1uF 305V MKT X2 AEC-Q200 | 0In Stock | 1 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3105M | |||||
Mfr: B32932A3683M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 1 1.5uF 10% 530Vac LS 27.5mm | 0In Stock | 68 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 10.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32932A3683M | ||||||
Mfr: B32933A3334M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.33uF 2 0% 305Vac LS 22.5mm | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 16 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3334M | ||||||
Mfr: B32933B3105M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP 0.68uF 10% 1250Vdc LS 27.5mm | 0In Stock | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 29.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3105M | ||||||
Mfr: B32934A3474M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors FILM CAP X2 0.47uF 2 0% 305Vac LS 27.5mm | 0In Stock | 470 nF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | + 105 C | 19 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3474M | ||||||
Mfr: B32933B3824K000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 10% 305VAC MKP X2 AEC-Q200 | 0In Stock | 305 VAC | Safety Film Capacitors | 2 Pin | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933B3824K | ||||||||||||||||
Mfr: B32934A3155M000 TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 1 5uF 305V MKT X2 AEC-Q200 | 0In Stock | Safety Film Capacitors | 2 Pin | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32934A3155M | |||||||||||||||||
Mfr: B32933A3474K189 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm | Not Available Online | 470 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 16.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | |||||||
Mfr: B32933A3105K000 TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors FILM CAP 1uF 10% 305Vac LS 22.5mm | Not Available Online | 1 uF | 305 VAC | Radial | 22.5 mm (0.886 in) | 41.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 22 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Bulk | B32933A3105K |