Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32912A3223M000 TTI: B32912A3223M000 TDK Availability: 16,990In StockSafety Capacitors 0.022uF 330volts 20% X1 | 16,990In Stock | 22 nF | 330 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3291*A/B3 - X1 Standard | Bulk | B32912A3223M | ||||||
Mfr: B32022A3333M000 TTI: B32022A3333M TDK Availability: 136,100In StockSafety Capacitors 0.033uF 300volts 20% Y2 | 136,100In Stock | 33 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333M000 | ||||
Mfr: R46KI322040P0K TTI: R46KI322040P0K KEMET Availability: 2,700In StockSafety Capacitors 275vac .22uF 10% | 2,700In Stock | 220 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: VY2222M35Y5US63V0 TTI: VY2222M35Y5US63V0 Vishay / BC Components Availability: 61,000In StockSafety Capacitors 2200pF X440 Y300VAC 20% Y5U | 61,000In Stock | 2.2 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: VY2682M59Y5US63V7 TTI: VY2682M59Y5US63V7 Vishay / BC Components Availability: 1,500In StockSafety Capacitors 6800pF X440 Y300VAC 20% Y5U | 1,500In Stock | 6.8 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: P271CJ473M250A TTI: PME271Y547MR30 KEMET Availability: 699In StockSafety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm | 699In Stock | 47 nF | Y2 | 250 VAC | Radial | 20.3 mm (0.799 in) | 1 kVDC | 24 mm | 9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | PME271Y | Bulk | P271CJ473M250A | ||||
Mfr: BFC233921473 TTI: BFC233921473 Vishay / BC Components Availability: 300In StockSafety Capacitors .047uF 20% 310volts | 300In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921473 | ||||
Mfr: BFC233810224 TTI: BFC233810224 Vishay / BC Components Availability: 721In StockSafety Capacitors .22uF 20% 440volts | 721In Stock | 220 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19.5 mm | BFC23381 | Bulk | 222233810224 | ||||
Mfr: DE2E3SA472MN2AT01F TTI: DE2E3SA472MN2AT01F Murata Electronics Availability: 3,000In StockSafety Capacitors 4700PF 250V 20% 5.0MM | 3,000In Stock | 4.7 nF | X1, Y2 | 250 VAC | Radial | 5 mm (0.197 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: 46KN415040P1M TTI: R46KN415040P1M KEMET Availability: 300In Stock1,200 On Order Expected 20-Apr-27 Safety Capacitors 275vac 1.5uF 20% | 300In Stock1,200 On Order Expected 20-Apr-27 | 1.5 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | 46KN415040P1M | ||||
Mfr: 463I347050N0M TTI: R463I347050N0M KEMET Availability: 21,000In StockSafety Capacitors .47uF 310VAC 20% X2 Rad | 21,000In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 X2 310 | Bulk | |||||
Mfr: 46KI3100JBM1K TTI: R46KI3100JBM1K KEMET Availability: 2,000In Stock2,000 On Order Expected 07-Jan-27 Safety Capacitors 275volts 0.1uF 10% | 2,000In Stock2,000 On Order Expected 07-Jan-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI3100JBM1K | ||||
Mfr: 413I21000000M TTI: R413I21000000M KEMET Availability: 1,300In Stock2,000 On Order Expected 09-Mar-27 Safety Capacitors .01uF 300volts 20% | 1,300In Stock2,000 On Order Expected 09-Mar-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413I21000000M | |||
Mfr: DE1B3RA221KN4AN01F TTI: DE1B3RA221KN4AN01F Murata Electronics Availability: 600In StockSafety Capacitors 220PF 250V 10% 10MM | 600In Stock | 220 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: DE2E3SA472MA3BT02F TTI: DE2E3SA472MA3BT02F Murata Electronics Availability: 750In StockSafety Capacitors 4700PF 250V 20% 7.5MM | 750In Stock | 4.7 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: BFC233925104 TTI: BFC233925104 Vishay / BC Components Availability: 351In StockSafety Capacitors .1uF 20% 310volts | 351In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 2222-339-25104 | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M TDK Availability: 8,000In StockSafety Capacitors 0.022uF 300volts 20% Y2 | 8,000In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B32022 | Bulk | B32022A3223M000 | ||||
Mfr: B32912A3104M000 TTI: B32912A3104M TDK Availability: 20,000In StockSafety Capacitors 0.1uF 330volts 20% X1 | 20,000In Stock | 100 nF | X1 | 330 VAC | Radial | 15 mm (0.591 in) | 760 VDC | 18 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | B32912x3 | Bulk | B32912A3104M000 | ||||
Mfr: B32913A3334M000 TTI: B32913A3334M000 TDK Availability: 3,939In StockSafety Capacitors 0.33uF 330volts 20% X1 | 3,939In Stock | 330 nF | 330 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | B3291*A/B3 - X1 Standard | Bulk | B32913A3334M | ||||||||||
Mfr: BFC233820104 TTI: BFC233820104 Vishay / BC Components Availability: 750In StockSafety Capacitors 310 VAC/630 VDC | 750In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 2222-338-20104 | ||||
Mfr: DE1B3KX221KA4BN01F TTI: DE1B3KX221KA4BN01F Murata Electronics Availability: 500In Stock1,250 On Order Expected 24-Mar-27 Safety Capacitors 220pF 250 VAC 10% SUGGESTED ALT DE1B3RA221KA4BN01F | 500In Stock1,250 On Order Expected 24-Mar-27 | 220 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||
Mfr: DE1E3KX222MN4AN01F TTI: DE1E3KX222MN4AN01F Murata Electronics Availability: 500In StockSafety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MN4AN01F | 500In Stock | 2.2 nF | 250 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | ||||||||||||
Mfr: DE2E3SA222MN3AT02F TTI: DE2E3SA222MN3AT02F Murata Electronics Availability: 3,000In StockSafety Capacitors 2200PF 250V 20% 7.5MM | 3,000In Stock | 2.2 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | ||||||||
Mfr: 46KN410050N2M TTI: R46KN410050N2M KEMET Availability: 4,800In StockSafety Capacitors 275volts 1uF 20% | 4,800In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Box | 46KN410050N2M | ||||
Mfr: 46KI310000M1K TTI: R46KI310000M1K KEMET Availability: 7,600In StockSafety Capacitors 275vac 0.1uF 10% | 7,600In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI310000M1K |