Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | BFC2339 | Bulk | 222233921334 | |||||
Mfr: F339X241030MFM2B0 TTI: F339X241030MFM2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors 0.1uF 305Vac 20% | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Tinned Wire | - 40 C | + 105 C | 13.5 mm | F339X2 305V | Bulk | |||||
Mfr: DE1E3RA102MJ4BH01F TTI: DE1E3RA102MJ4BH01F Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 1000pF 20% | 0In Stock | 1 nF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | E | 20 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: R41BN310050T0K TTI: R41BN310050T0K KEMET Availability: 0In StockSafety Capacitors 0.1 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: R41BN322050T0K TTI: R41BN322050T0K KEMET Availability: 0In StockSafety Capacitors 0.22 uF 125C 10% LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | X1, Y2 | 350 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: F339X151033MKP2T0 TTI: F339X151033MKP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 330Vac20% | 0In Stock | 1 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 23 mm | F339X1 330V | Tray | |||||
Mfr: VY2472M49Y5US63V0 TTI: VY2472M49Y5US63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF 300V 20% 10.0MM | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | ||||||||||
Mfr: DE2B3SA681KN3AX02F TTI: DE2B3SA681KN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 680PF 300V 10% | 0In Stock | 680 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE2E3SA222MN3AY02F TTI: DE2E3SA222MN3AY02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 400V 20% | 0In Stock | 2.2 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE6B3KJ101KB4BE01J TTI: DE6B3KJ101KB4BE01J Murata Electronics Availability: 0In StockSafety Capacitors 100pF 10% 300VAC AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||
Mfr: R463R422050M1M TTI: R463R422050M1M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Box | 463R422050M1M | ||||
0In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | PME271M | Bulk | P276QP683M275A | |||||
Mfr: P271HL472M250CL40J TTI: PME271Y447MR04 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL40J | ||||
0In Stock | 4.7 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 2222-338-20472 | |||||
KEMET Availability: 0In StockSafety Capacitors 300V 1.0uF 20% LS=37.5mm | 0In Stock | 1 uF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.25 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 36 mm | PHE850 | Bulk | |||||
Mfr: P271QH153M250A TTI: PME271Y515MR30 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y | Bulk | P271QH153M250A | ||||
Mfr: 474N32205001K TTI: R474N32205001K KEMET Availability: 0In StockSafety Capacitors 0.22uF 440VAC 10% X2 Rad | 0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
Mfr: 474F147050A1K TTI: R474F147050A1K KEMET Availability: 0In StockSafety Capacitors .0047uF 440VAC 10% X1 Rad | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 | Bulk | |||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
Mfr: F340Y251030MPM2T0 TTI: F340Y251030MPM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 305Vac 20% | 0In Stock | 1 uF | Y2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 32.5 mm | F340Y2 | Bulk | |||||
Mfr: AY2222M35Y5US63L7 TTI: AY2222M35Y5US63L7 Vishay / BC Components Safety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Ammo Pack | ||||||
Mfr: R463R410050H7K TTI: R463R410050H7K KEMET Availability: 0In StockSafety Capacitors 630Volt 1uF 10% 125C LS=27.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 310 HT | Bulk | |||||
Mfr: DE1B3RA101KJ4BH01F TTI: DE1B3RA101KJ4BH01F Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 100pF 10% | 0In Stock | 100 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: 46KN410040P1M TTI: R46KN410040P1M KEMET Availability: 0In StockSafety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 463I233000H1K TTI: R463I233000H1K KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS= 15mm | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Reel |