Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE2E3SA222MN3AY02F TTI: DE2E3SA222MN3AY02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 400V 20% | 0In Stock | 2.2 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE6B3KJ101KB4BE01J TTI: DE6B3KJ101KB4BE01J Murata Electronics Availability: 0In StockSafety Capacitors 100pF 10% 300VAC AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||
Mfr: R463R422050M1M TTI: R463R422050M1M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Box | 463R422050M1M | ||||
0In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | PME271M | Bulk | P276QP683M275A | |||||
Mfr: P271HL472M250CL40J TTI: PME271Y447MR04 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL40J | ||||
0In Stock | 4.7 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 2222-338-20472 | |||||
KEMET Availability: 0In StockSafety Capacitors 300V 1.0uF 20% LS=37.5mm | 0In Stock | 1 uF | Y2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 1.25 kVDC | 41 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 36 mm | PHE850 | Bulk | |||||
Mfr: P271QH153M250A TTI: PME271Y515MR30 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y | Bulk | P271QH153M250A | ||||
Mfr: 474N32205001K TTI: R474N32205001K KEMET Availability: 0In StockSafety Capacitors 0.22uF 440VAC 10% X2 Rad | 0In Stock | 220 nF | X2 | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R47 | Bulk | |||||
Mfr: 474F147050A1K TTI: R474F147050A1K KEMET Availability: 0In StockSafety Capacitors .0047uF 440VAC 10% X1 Rad | 0In Stock | 4.7 nF | X1 | 440 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R47 | Bulk | |||||
Mfr: F861DJ105M310Z TTI: F861DJ105M310Z KEMET Availability: 0In StockSafety Capacitors 310vac 1uF 20% LS 22.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
Mfr: F340Y251030MPM2T0 TTI: F340Y251030MPM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 305Vac 20% | 0In Stock | 1 uF | Y2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 32.5 mm | F340Y2 | Bulk | |||||
Mfr: AY2222M35Y5US63L7 TTI: AY2222M35Y5US63L7 Vishay / BC Components Safety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Ammo Pack | ||||||
Mfr: R463R410050H7K TTI: R463R410050H7K KEMET Availability: 0In StockSafety Capacitors 630Volt 1uF 10% 125C LS=27.5mm | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 20 mm | R46 X2 310 HT | Bulk | |||||
Mfr: DE1B3RA101KJ4BH01F TTI: DE1B3RA101KJ4BH01F Murata Electronics Availability: 0In StockSafety Capacitors 400Vac(r.m.s.) 100pF 10% | 0In Stock | 100 pF | X1, Y1 | 440 VAC, 400 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 4 mm | Safety Ceramic Disc Capacitors | B | 10 % | Vertical Crimp | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Reel | ||||||
0In Stock | 47 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | 46KI2470DQ01K | |||||
Mfr: 46KN31500001M TTI: R46KN31500001M KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | R46 X2 275 | Bulk | 46KN31500001M | ||||
Mfr: BFC233911105 TTI: BFC233911105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 10% 310V | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 21 mm | BFC2339 | Bulk | 222233911105 | ||||
Mfr: BFC233868105 TTI: BFC233868105 Vishay / BC Components Availability: 0In StockSafety Capacitors Interference Suppression 0.01uF, 20%, Class Y2, 300VAC | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC23386 | Bulk | 222233868105 | ||||
Mfr: BFC233820222 TTI: BFC233820222 Vishay / BC Components Availability: 0In StockSafety Capacitors .0022uF 20% 275volts | 0In Stock | 2.2 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820222 | ||||
Mfr: BFC233860332 TTI: BFC233860332 Vishay / BC Components Availability: 0In StockSafety Capacitors .0033uF 20% 300volts | 0In Stock | 3.3 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | BFC23386 | Bulk | 222233860332 | ||||
Mfr: P271HL472M250CL50J TTI: PME271Y447MR05 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL50J | ||||
Mfr: F861DY335M310ZLH0J TTI: F861DY335M310ZLH0J KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 20% LS=22.5mm | 0In Stock | 3.3 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F861 | Bulk | |||||
Mfr: F340X152248MPP2T0 TTI: F340X152248MPP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 2.2uF 480Vac 20% | 0In Stock | 2.2 uF | X1 | 480 VAC | Radial | 37.5 mm (1.476 in) | 800 VDC | 42 mm | 21.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 38.5 mm | F340X1 | Bulk |