Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKX14W41006G00KSSD TTI: MKX14W41006G00KSSD WIMA Availability: Not Available OnlineSafety Capacitors 1UF 440V 10% | Not Available Online | 1 uF | 440 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 29 mm | MKP X1 R | Bulk | |||||||
Mfr: F339X134748MFP2B0 TTI: F339X134748MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .047uF 480Vac20% | 0In Stock | 47 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | F339X1 480V | Bulk | |||||
Mfr: BFC233814334 TTI: BFC233814334 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 20% 440volts | 0In Stock | 330 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23381 | Bulk | 222233814334 | ||||
0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC2336 | Bulk | 222233660103 | |||||
Mfr: R41BR333050T0K TTI: R41BR333050T0K KEMET Availability: 0In StockSafety Capacitors 0.33 uF 125C 10% LS=27.5 mm AEC-Q200 | 0In Stock | 330 nF | X1, Y2 | 350 VAC | Radial | 27.5 mm (1.083 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Tray | |||||||||||
Mfr: 413N315050T1K TTI: R413N315050T1K KEMET Availability: 0In StockSafety Capacitors 300V 0.15uF 125C LS=22.5mm AEC-Q200 | 0In Stock | 150 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: 46KN410040P1M TTI: R46KN410040P1M KEMET Availability: 0In StockSafety Capacitors 560V 1uF LS=22.5mm 20% Safety Radial | 0In Stock | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 MIN | Bulk | |||||
Mfr: 463I233000H1K TTI: R463I233000H1K KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 10% LS= 15mm | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 11 mm | R46 X2 310 HT | Reel | |||||
Mfr: F339X143348MKP2T0 TTI: F339X143348MKP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors .33uF 480Vac20% | 0In Stock | 330 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 21 mm | F339X1 480V | Tray | |||||
Mfr: F340Y234730MFM2B0 TTI: F340Y234730MFM2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .047uF 305Vac 20% | 0In Stock | 47 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | F340Y2 | Bulk | |||||
Mfr: DE1B3RA331KA4BN01F TTI: DE1B3RA331KA4BN01F Murata Electronics Availability: 0In StockSafety Capacitors 330PF 250V 10% 10MM | 0In Stock | 330 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Bulk | ||||||||
Mfr: F340Y232230KF02W0 TTI: F340Y232230KF02W0 Vishay / BC Components Availability: 0In StockSafety Capacitors MKP F340Y2 22nF 10 305Vac | 0In Stock | 22 nF | Y2 | 305 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | F340Y2 | Bulk | |||||
Mfr: BFC233868145 TTI: BFC233868145 Vishay / BC Components Availability: 0In StockSafety Capacitors 0.01uF 20% 300V AEC-Q200 | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC23386 | AEC-Q200 | Reel | 222233868145 | |||
KEMET Availability: 0In StockSafety Capacitors 280 VAC 0.47uF 20% $ | 0In Stock | 470 nF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 760 VDC | 26 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | PHE840M | Tray | F840DH474M275C | ||||
Mfr: F17734222000 TTI: F17734222000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.22uF 253V 10% | 0In Stock | 220 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: 46KI368045P1M TTI: R46KI368045P1M KEMET Availability: 0In StockSafety Capacitors 275volts 0.68uF 20% | 0In Stock | 680 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | 46KI368045P1M | ||||
Mfr: R463I24705001K TTI: R463I24705001K KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 0.047uF 10% | 0In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 310 | Bulk | 463I24705001K | ||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | 222233920473 | ||||||
Mfr: F17104101030 TTI: F17104101030 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.1uF 300V 20% | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 11 mm | F1710 | Bulk | |||||
Mfr: F17733102000 TTI: F17733102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.01uF 250V 20% | 0In Stock | 10 nF | X2 | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: BFC233814105 TTI: BFC233814105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 440volts | 0In Stock | 1 uF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 31 mm | BFC23381 | Bulk | 222233814105 | ||||
Mfr: BFC233924105 TTI: BFC233924105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.0uF 10% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | |||||
Mfr: BFC233620103 TTI: BFC233620103 Vishay / BC Components Availability: 0In StockSafety Capacitors .01uF 20% 275volts | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC2336 | Bulk | 2222-336-20103 | ||||
Mfr: F17734332000 TTI: F17734332000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.33uF 253V 10% | 0In Stock | 330 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||
Mfr: F17734152000 TTI: F17734152000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.15uF 253V 10% | 0In Stock | 150 nF | X2 | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk |