Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GA342QR7GF101KW01L TTI: GA342QR7GF101KW01L Murata Electronics Availability: 0In StockSafety Capacitors 100PF 250V 10% 1808 | 0In Stock | 100 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 1.5 mm | GA3 | Reel | ||||||||
Mfr: VY2103M63Y5US63L7 TTI: VY2103M63Y5US63L7 Vishay / BC Components Availability: 0In StockSafety Capacitors 0.01uF X440 Y300VAC 20% Y5U | 0In Stock | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: F339X151048MKP2T0 TTI: F339X151048MKP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 480Vac20% | 0In Stock | 1 uF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC, 1 kVDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 28 mm | F339X1 480V | Tray | |||||
Mfr: P295BL332M500A TTI: P295BL332M500A KEMET Availability: 0In StockSafety Capacitors 500volts 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 14.5 mm | P295 | AEC-Q200 | Bulk | P295BL332M500ALW0C | |||
Mfr: KJN222MQ47FAFZA TTI: C751U222MTWDBA7317 KEMET Availability: 0In StockSafety Capacitors 440V / 250 V 2200pF Y5U 20% LS=10mm | 0In Stock | 2.2 nF | X1, Y1 | 440 VAC, 250 VAC | Radial | 10 mm (0.394 in) | 440 VDC | 6 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | 6 mm | C700 SFTY X1-400 Y2-252 | Ammo Pack | ||||||
Mfr: DK1B3EA101K86HBH01 TTI: DK1B3EA101K86HBH01 Murata Electronics Availability: 0In StockSafety Capacitors B(JIS) 300Vac(r.m.s.) 100pF 10% Anti-Crack | 0In Stock | 100 pF | X1, Y1 | 440 VAC, 300 VAC | SMD/SMT | 1.5 kVDC | 8 mm | 6 mm | Safety Certified MLCCs | B | 10 % | 2 Pin | Gull Wing | - 40 C | + 125 C | 3124 (8060 metric) | 2.5 mm | DK1 | Reel | |||||
Mfr: SC2220KKX7RWBB222 TTI: SC2220KKX7RWBB222 YAGEO Availability: 0In StockSafety Capacitors X1/Y2V 2200pF X7R 2220 10% | 0In Stock | 2.2 nF | X1, Y2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 2.5 mm | SC | Reel | |||||||
Mfr: 103MKP275KC TTI: 103MKP275KC Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.01uF 500 Volts 10% FILM/IC | 0In Stock | 10 nF | Safety Film Capacitors | MKP | Bulk | |||||||||||||||||||
Mfr: F17724102030 TTI: F17724102030 Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .1uF 310Vac 10% X2 | Not Available Online | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 X2 | Bulk | |||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | BFC23386 | Bulk | 222233860222 | |||||
Mfr: BFC233864224 TTI: BFC233864224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 300volts | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23386 | Bulk | 222233864224 | ||||
Mfr: B32922C3684M000 TTI: B32922C3684M TDK Availability: 0In StockSafety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3684M000 | ||||
0In Stock | 470 pF | X1, Y1 | 760 VAC | Radial | 9.5 mm (0.374 in) | 5.8 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 30 C | + 125 C | 440L | Bulk | |||||||||
Mfr: F861DU225K310R TTI: F861DU225K310R KEMET Availability: 0In StockSafety Capacitors 630V 2.2uF 10% LS=22.5mm | 0In Stock | 2.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F339X141048MFP2B0 TTI: F339X141048MFP2B0 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 480Vac20% | 0In Stock | 100 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 800 VDC, 1 kVDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 16.5 mm | F339X1 480V | Bulk | |||||
Mfr: P271QH153M250L TTI: PME271Y515MR19T0 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm | 0In Stock | 15 nF | Y2 | 250 VAC | Radial | 15.2 mm (0.598 in) | 1 kVDC | 18.5 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | PME271Y | Reel | P271QH153M250L | ||||
Mfr: PHE840EF7220KR06L2 TTI: PHE840EF7220KR06L2 KEMET Availability: 0In StockSafety Capacitors 300V 2.2uF 10% LS=27.5mm | 0In Stock | 2.2 uF | X2 | 300 VAC | Radial | 37.5 mm (1.476 in) | 760 VDC | 41 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 38 mm | PHE840E | Tray | |||||
Mfr: DE11XRB470KN4AR01F TTI: DE11XRB470KN4AR01F Murata Electronics Availability: 0In StockSafety Capacitors 47PF 500V 10% | 0In Stock | 47 pF | 500 VAC | Radial | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 10 % | Straight | - 40 C | + 125 C | DE1 Type RB | Ammo Pack | |||||||||||
Mfr: KCA55Q7UMF472KL01L TTI: KCA55Q7UMF472KL01L Murata Electronics Availability: 0In StockSafety Capacitors 4700PF 250V 10% 2220 | 0In Stock | 4.7 nF | X1, Y2 | 250 VAC | Metal Frame | 630 VDC | 6.1 mm | 5.3 mm | Safety Certified MLCCs | U2J | 10 % | 2 Pin | - 55 C | + 125 C | 2220 (5750 metric) | 3.7 mm | KCA | AEC-Q200 | Reel | |||||
Mfr: DE2B3SA681KN3AX02F TTI: DE2B3SA681KN3AX02F Murata Electronics Availability: 0In StockSafety Capacitors 680PF 300V 10% | 0In Stock | 680 pF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
Mfr: DE2E3SA222MN3AY02F TTI: DE2E3SA222MN3AY02F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 400V 20% | 0In Stock | 2.2 nF | X1, Y2 | 400 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Vertical Crimp | - 40 C | + 125 C | DE2 Type SA | Ammo Pack | |||||||
Mfr: DE6B3KJ101KB4BE01J TTI: DE6B3KJ101KB4BE01J Murata Electronics Availability: 0In StockSafety Capacitors 100pF 10% 300VAC AEC-Q200 | 0In Stock | 100 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Certified MLCCs | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE6 Type KJ | AEC-Q200 | Bulk | |||||||
Mfr: R463R422050M1M TTI: R463R422050M1M KEMET Availability: 0In StockSafety Capacitors 310 VAC 630 VDC 2.2uF 20% | 0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 28 mm | R46 X2 310 | Box | 463R422050M1M | ||||
0In Stock | 68 nF | X2 | 275 VAC | Radial | 15.2 mm (0.598 in) | 630 VDC | 18.5 mm | 7.8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | PME271M | Bulk | P276QP683M275A | |||||
Mfr: P271HL472M250CL40J TTI: PME271Y447MR04 KEMET Availability: 0In StockSafety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm | 0In Stock | 4.7 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 5.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | PME271Y | Bulk | P271HL472M250CL40J |