MKP-X2 - Safety Capacitors
2,576 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 39.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 3.3 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 29 mm | MKP-X2 | Bulk | |||||||
0In Stock | 3.3 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 34.5 mm | MKP-X2 | Bulk | |||||||
Mfr: MKX2AW31504C00MSC9 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.15 uF 20% 305V RFI Capacitor | 0In Stock | 150 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | ||||||
0In Stock | 120 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | |||||||
Not Available Online | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-X2 | ||||||||
0In Stock | 5.6 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 39.5 mm | MKP-X2 | Bulk | |||||||
0In Stock | 2.7 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-X2 | Bulk | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 14 mm | MKP-X2 | Reel | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 14 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 2.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-X2 | Bulk | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 14 mm | MKP-X2 | Bulk | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 14 mm | MKP-X2 | Reel | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Reel | |||||||
0In Stock | 270 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Reel | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Reel | |||||||
0In Stock | 3.9 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 29 mm | MKP-X2 | Bulk | |||||||
0In Stock | 270 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Reel | |||||||
0In Stock | 220 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk | |||||||
0In Stock | 18 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Ammo Pack | |||||||
0In Stock | 4.7 nF | 305 VAC | Radial | 7.5 mm (0.295 in) | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | MKP-X2 | Reel | |||||||
0In Stock | 270 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-X2 | Reel | |||||||
0In Stock | 270 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP-X2 | Reel |