R46 X2 275 - Safety Capacitors
1,506 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R46KI31500001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.15uF 20% | 0In Stock | 150 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI31500001M | |||||||||
Mfr: R46KF2330DQM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.033uF 10% | 0In Stock | 33 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Ammo Pack | ||||||
Mfr: R46KW468050M2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 6.8uF 10% | 0In Stock | 6.8 uF | X2 | 275 VAC | Radial | 37.5 mm (1.476 in) | 560 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 40 mm | R46 X2 275 | Tray | 46KW468050M2K | ||||
Mfr: R46KR410045M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 1.0uF 10% X2 27.5mm | 0In Stock | 1 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 20 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KR34704001M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .47uF 20% X2 27.5mm | 0In Stock | 470 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KR368040M1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac .68uF 10% X2 27.5mm | 0In Stock | 680 nF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 275 | Tray | ||||||
Mfr: R46KI26804001K1 TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.068uF 10% 15mm | 0In Stock | 68 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | R46KI26804001K | ||||
Mfr: R46KF2470JBN0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275vac 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 | Reel | |||||||
0In Stock | 68 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | |||||||
0In Stock | 68 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | |||||||
0In Stock | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 37 mm | R46 X2 275 | Tray | |||||||
0In Stock | 330 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | R46 X2 275 | Bulk | |||||||
Mfr: R46KF268040M1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.068uF 110C 20% LS=10mm | 0In Stock | 68 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KI34704002M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 0.47uF 110C 20% LS=15mm | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | R46 X2 275 | Bulk | ||||||
Mfr: R46KR447040M2M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 560V 4.7uF 110C 20% LS=27.5mm | 0In Stock | 4.7 uF | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | R46 X2 275 | Bulk | ||||||
0In Stock | 10 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | R46 X2 275 | Ammo Pack | |||||||
Mfr: R46KI3220NEM2K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 10% | 0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | R46 X2 275 | Bulk | 46KI3220NEM2K | |||||
0In Stock | 150 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | R46 X2 275 | Bulk | 46KI315040M2K | ||||||
Mfr: R46KI3220ZSM1M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.22uF 20% | 0In Stock | 220 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KI3220ZSM1M | |||||||||
Mfr: R46KN3470ZA01M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.47uF 20% | 0In Stock | 470 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Bulk | 46KN3470ZA01M | |||||||||
Mfr: R46KN3560DQM1K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.56uF 10% | 0In Stock | 560 nF | 275 VAC | Radial | 560 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | R46 X2 275 | Ammo Pack | 46KN3560DQM1K | |||||||||
Mfr: R46KF247045N0M TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.047uF 20% | 0In Stock | 47 nF | 275 VAC | Radial | 10 mm (0.394 in) | 560 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KF247045N0M | |||||
Mfr: R46KI2100JB01K TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 275volts 0.01uF 10% | 0In Stock | 10 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI2100JB01K |