MKP X1 R - Safety Capacitors
1,292 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Bulk | |||||||
0In Stock | 6.8 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Bulk | |||||||
0In Stock | 6.8 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Bulk | |||||||
0In Stock | 150 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 68 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16 mm | MKP X1 R | Reel | |||||||
0In Stock | 82 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP X1 R | Bulk | |||||||
0In Stock | 3.9 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 3.9 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 1.5 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Bulk | |||||||
0In Stock | 1.5 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 100 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Reel | |||||||
0In Stock | 120 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 100 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Bulk | |||||||
0In Stock | 150 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 16.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 8.2 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 8.2 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP X1 R | Bulk | |||||||
0In Stock | 6.8 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP X1 R | Reel | |||||||
0In Stock | 22 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 270 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP X1 R | Bulk | |||||||
0In Stock | 220 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP X1 R | Bulk | |||||||
0In Stock | 220 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP X1 R | Reel | |||||||
0In Stock | 10 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 220 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP X1 R | Bulk | |||||||
0In Stock | 1 nF | 440 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP X1 R | Ammo Pack | |||||||
0In Stock | 39 nF | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Reel |