Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32932A3224K289 TTI: B32932A3224K289 TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .22uF 10% 305Vac LS 15mm | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | + 105 C | 14.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Ammo Pack | B32932A3224M B32932A3224M289 B32932A3224K B32932A3224K189 | ||||||
Mfr: F339MX252231MKM2T0 TTI: F339MX252231MKM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 2.2uF 20% 310V | 0In Stock | 2.2 uF | Safety Film Capacitors | F339MX2 | Bulk | |||||||||||||||||||
Mfr: DE1E3RA222MN4AP01F TTI: DE1E3RA222MN4AP01F Murata Electronics Availability: 0In StockSafety Capacitors 2200PF 300V 20% 10.0MM | 0In Stock | 2.2 nF | X1, Y1 | 300 VAC | Radial | 10 mm (0.394 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type RA | Ammo Pack | ||||||||
Mfr: B32926C3475M000 TTI: B32926C3475M TDK Availability: 0In StockSafety Capacitors 4.7uF 305volts 20% X2 | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3475M000 | ||||
Mfr: B32921C3103K289 TTI: B32921C3103K289 TDK Availability: 0In StockSafety Capacitors 0.01uF 305volts 10% X2 | 0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: PME271YE6100MR30 TTI: PME271YE6100MR30 KEMET Availability: 0In StockSafety Capacitors 300V 0.1uF 20% LS=25.4mm | 0In Stock | 100 nF | Y2 | 300 VAC | Radial | 25.4 mm (1 in) | 1 kVDC | 30.5 mm | 12.1 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | PME271Y-E | Bulk | P272EJ104M300A | ||||
Mfr: 413D1100JMT0K TTI: R413D1100JMT0K KEMET Availability: 0In StockSafety Capacitors 300Volts 0.001uF 10% LS=7.5mm AECQ2 | 0In Stock | 1 nF | X1, Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1.5 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk | ||||
Mfr: VY1222M43Y5UC6TV0 TTI: VY1222M43Y5UC6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 2200PF 500V 20% 10.0MM | 0In Stock | 2.2 nF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY1 Compact | Bulk | ||||||||||
Mfr: DE2E3SA332MA3BT02F TTI: DE2E3SA332MA3BT02F Murata Electronics Availability: 0In StockSafety Capacitors 3300PF 250V 20% 7.5MM | 0In Stock | 3.3 nF | X1, Y2 | 250 VAC | Radial | 7.5 mm (0.295 in) | 4 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE2 Type SA | Bulk | ||||||||
0In Stock | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 10.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | B3202* - Y2 Standard | Reel | |||||||
Mfr: F1778415K2FCB0 TTI: F1778415K2FCB0 Vishay / Roederstein Availability: 0In StockSafety Capacitors .15UF 310V 20% | 0In Stock | 150 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | 413F14700000M | ||||
Mfr: 474MKP275KE TTI: 474MKP275KE Knowles / Illinois Capacitor Availability: 0In StockSafety Capacitors 0.47uF 300V 10% FILM/IC | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7.2 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.2 mm | MKP | Bulk | ||||||
Mfr: MKY22W16804B00MSSD TTI: MKY22W16804B00MSSD WIMA Availability: Not Available OnlineSafety Capacitors 6800PF 300V 20% | Not Available Online | 6.8 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 470 nF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 25 mm | BFC23381 | Bulk | 222233810474 | |||||
Mfr: B32022A3333K000 TTI: B32022A3333K000 TDK Availability: 0In StockSafety Capacitors 33NF 10% 300V FILM CAP MKP Y4 | 0In Stock | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | B3202* - Y2 Standard | Bulk | B32022A3333K | |||||
Mfr: ES2211N101K502NTM TTI: ES2211N101K502NTM Knowles Novacap Availability: 0In StockSafety Capacitors 100pF 5000V 10% | 0In Stock | 100 pF | X1, Y2 | 250 VAC | SMD/SMT | 5 kVDC | 5.58 mm | 2.79 mm | Safety MLCCs | C0G (NP0) | 10 % | 2 Pin | - 55 C | + 125 C | 2211 (5628 metric) | 2.79 mm | ES | Reel | ||||||
Mfr: B32914A5185M TTI: B32914A5185M TDK Availability: 0In StockSafety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm | 0In Stock | 1.8 uF | X1 | 530 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B32914 | Bulk | B32914A5185M000 | ||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3202* - Y2 Standard | Bulk | B32021A3222K | |||||
Mfr: BFC233920474 TTI: BFC233920474 Vishay / BC Components Availability: 0In StockSafety Capacitors .47uF 20% 310volts | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 2222-339-20474 | ||||
Mfr: BFC233820333 TTI: BFC233820333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 310volts | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC23382 | Bulk | 222233820333 | ||||
0In Stock | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | PME295 | Reel | |||||||
0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9 mm | BFC23386 | Bulk | 222233860222 | |||||
Mfr: BFC233864224 TTI: BFC233864224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 300volts | 0In Stock | 220 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23386 | Bulk | 222233864224 | ||||
Mfr: B32922C3684M000 TTI: B32922C3684M TDK Availability: 0In StockSafety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 | 0In Stock | 680 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3684M000 |