F861 - Safety Capacitors
2,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BT224M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 20% LS=15mm | 0In Stock | 220 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BY824M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.82uF 20% LS 15mm | 0In Stock | 820 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 19 mm | F861 | Bulk | ||||||
Mfr: F861BB273M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BS684K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 10% LS=15mm | 0In Stock | 680 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | F861BS684K310ALR0L | ||||||||||
Mfr: F861DB124K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.12uF 10% LS=22.5mm | 0In Stock | 120 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BT394M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 20% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB104K310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.1uF 10% LS=15mm | 0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FN335K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 3.3uF 10% LS=27.5mm | 0In Stock | 3.3 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BT334K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 10% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB153K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.015uF 10% LS=15mm | 0In Stock | 15 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
0In Stock | 250 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
Mfr: F861BB183M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.018uF 20% LS=15mm | 0In Stock | 18 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BO564M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861DI684K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 10% LS=22.5mm | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861DO125M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.2uF 20% LS=22.5mm | 0In Stock | 1.2 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861DB473M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 20% LS=22.5mm | 0In Stock | 47 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB273K310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 10% LS=15mm | 0In Stock | 27 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BK274M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BT394K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FH334M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=27.5mm | 0In Stock | 330 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BT394K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
0In Stock | 150 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Bulk | ||||||
0In Stock | 10 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8 mm | F861 | Bulk | ||||||
Mfr: F861KJ333M310C TTI: F861KJ333M310C KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 20% LS=7.5mm | 0In Stock | 33 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861DY335M310ZL40C TTI: F861DY335M310ZL40C KEMET Availability: Not Available OnlineSafety Capacitors 3.3UF 310V 20% | Not Available Online | F861 | Bulk |