F872 - Safety Capacitors
1,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F872BC223M480C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.022uF 20% LS=15mm | 0In Stock | 22 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F872 | Bulk | ||||
Mfr: F872BT253K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F872BT473M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F872BB332M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 3300pF 20% LS=15mm | 0In Stock | 3.3 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | |||||
Mfr: F872BT153K480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 10% LS=15mm | 0In Stock | 15 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F872DB473K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 10% LS=22.5mm | 0In Stock | 47 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F872 | Reel | |||||
Mfr: F872BT333K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.033uF 10% LS=15mm | 0In Stock | 33 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F872BT473M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.047uF 20% LS=15mm | 0In Stock | 47 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F872BR683K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.068uF 10% LS=15mm | 0In Stock | 68 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Reel | |||||
Mfr: F872DO184M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.18uF 20% LS=22.5mm | 0In Stock | 180 nF | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | F872 | Reel | |||||
Mfr: F872DY474M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.47uF 20% LS=22.5mm | 0In Stock | 470 nF | X1 | 480 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 15.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | F872 | Reel | ||||
Mfr: F872BB123M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.012uF 20% LS=15mm | 0In Stock | 12 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | |||||
Mfr: F872BR563M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.056uF 20% LS=15mm | 0In Stock | 56 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Ammo Pack | |||||
Mfr: F872BT253M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F872BT273M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F872BI393M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 20% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | F872 | Reel | |||||
Mfr: F872BB822M480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 8200pF 20% LS=15mm | 0In Stock | 8.2 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Reel | |||||
0In Stock | 10 nF | X1 | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | F872 | Ammo Pack | |||||
Mfr: F872BK393K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.039uF 10% LS=15mm | 0In Stock | 39 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13.5 mm | F872 | Reel | |||||
Mfr: F872BR823K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F872 | Reel | |||||
Mfr: F872BE253K480L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.025uF 10% LS=15mm | 0In Stock | 25 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Reel | |||||
Mfr: F872BT153M480R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 0.015uF 20% LS=15mm | 0In Stock | 15 nF | 480 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12.5 mm | F872 | Ammo Pack | |||||
Mfr: F872RH105M480Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 1000V 1uF 20% LS=37.5mm | 0In Stock | 1 uF | 480 VAC | 37.5 mm (1.476 in) | 1 kVDC | Safety Film Capacitors | 20 % | - 40 C | + 110 C | F872 | Bulk | ||||||||||||
0In Stock | 18 nF | 480 VAC | 15 mm (0.591 in) | 1 kVDC | Safety Film Capacitors | 10 % | - 40 C | + 110 C | F872 | Reel | |||||||||||||
0In Stock | Safety Film Capacitors | F872 | Reel |