CS45 - Safety Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CS45-E2GA472M-VKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 11mm X1/Y2 4700pF E 20% LS:7.5mm | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 25 C | + 125 C | CS45 | Ammo Pack | CS45-E2GA472M-VKA CS45-E2GA472M-VKA32 | |||||||
Mfr: CS45-F2GA103M-GKA TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors D:14.5mm 0.01uF X1/Y1 F 20% LS:7.5mm | Not Available Online | 10 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | F | 20 % | 2 Pin | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45-F2GA103M-GKA CS45-F2GA103M-GKA82 | |||||||
Mfr: CS45SL2GA330J-NKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 33pF SL 5% LS:7.5mm | 0In Stock | 33 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA330J-NKA CS45SL2GA330J-NKA0C | |||||||||||
Mfr: CS45SL2GA470J-GKA TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors D: 7mm X1/Y2 47pF SL 5% LS:7.5mm | 0In Stock | 47 pF | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | SL | 5 % | Vertical Kink | - 25 C | + 125 C | CS45 | Bulk | CS45SL2GA470J-GKA CS45SL2GA470J-GKA8C |