BFC23381 - Safety Capacitors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233817224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 440volts | 0In Stock | 220 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 19.5 mm | BFC23381 | Reel | 222233817224 | |||||||||
Mfr: BFC233814153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .015uF 20% 440volts | 0In Stock | 15 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC23381 | 222233814153 | |||||
Mfr: BFC233812153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .015uF 20% 440volts | 0In Stock | 15 nF | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 11 mm | BFC23381 | 222233812153 | ||||||||||
Mfr: BFC233812683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 440volts | 0In Stock | 68 nF | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 15 mm | BFC23381 | Bulk | 222233812683 | |||||||||
Mfr: BFC233817103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .01uF 20% 440volts | 0In Stock | 10 nF | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 11 mm | BFC23381 | Reel | 222233817103 | |||||||||
Mfr: BFC233817333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 440volts | 0In Stock | 33 nF | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 12 mm | BFC23381 | Reel | 222233817333 |