B3292 C/D - X2 Standard - Safety Capacitors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32922C3473M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.047uF 305VAC 20% | Not Available Online | 47 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3473M000 | ||||
0In Stock | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3683M000 | |||||
Mfr: B32923D3334K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 10% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292 C/D - X2 Standard | Bulk | B32923D3334K000 | ||||
0In Stock | 5.6 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 36.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3565K000 | |||||
0In Stock | 3.3 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 16 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 32 mm | B3292 C/D - X2 Standard | Bulk | B32924D3335K000 | |||||
0In Stock | 22 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32922C3223M000 | |||||||||
Mfr: B32926C3685M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 | 0In Stock | 6.8 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3685M000 | ||||
Mfr: B32922C3683K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 0.068uF 305volts 10% X2 | Not Available Online | 68 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3683K000 | ||||
Mfr: B32921C3103K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors .010uF .010% 305Vac MKP X2, LS 10MM | 0In Stock | 10 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3103K000 | ||||
0In Stock | 2.2 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 14.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 29.5 mm | B3292 C/D - X2 Standard | Bulk | B32923C3225K000 | |||||
Mfr: B32924D3475K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 4.7uF 10% 305Vac MKP X2, LS 27.5MM | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 31 mm | B3292 C/D - X2 Standard | Bulk | B32924D3475K000 | ||||
Mfr: B32926D3156K TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM | Not Available Online | 15 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 42 mm | 33 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 4 Pin | Straight | - 40 C | + 110 C | 48 mm | B3292 C/D - X2 Standard | Bulk | B32926D3156K000 | ||||
Mfr: B32922D3334K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 10% X2 | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | B3292 C/D - X2 Standard | Bulk | B32922D3334K000 | ||||
0In Stock | 5.6 uF | X2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 32.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3565M000 | |||||
Mfr: B32921C3683M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.068uF 305volts 20% X2 | 0In Stock | 68 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | B3292 C/D - X2 Standard | Bulk | B32921C3683M000 | ||||
Mfr: B32921C3153M TTI: Not Assigned TDK Availability: Not Available OnlineSafety Capacitors Film Cap 15NF 20% 305V MKP X2 | Not Available Online | 15 nF | X2 | 305 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | B3292 C/D - X2 Standard | Bulk | B32921C3153M000 | ||||
Mfr: B32923C3394K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.39uF 305volts 10% X2 | 0In Stock | 390 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3394K000 | ||||||||||
Mfr: B32923C3564M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 20% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3564M000 | ||||||||||
0In Stock | 8.2 uF | 305 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 20 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 39.5 mm | B3292 C/D - X2 Standard | Bulk | B32926C3825K000 | ||||||
Mfr: B32922C3333K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.033uF 305volts 10% X2 | 0In Stock | 33 nF | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292 C/D - X2 Standard | Bulk | B32922C3333K000 | |||||
Mfr: B32923C3824K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.82uF 305volts 10% X2 | 0In Stock | 820 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3824K000 | ||||||||||
Mfr: B32923C3564K TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.56uF 305volts 10% X2 | 0In Stock | 560 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3564K000 | ||||||||||
0In Stock | 150 nF | 305 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32923C3154M000 | |||||||||||
0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | Straight | - 40 C | + 110 C | B3292 C/D - X2 Standard | Bulk | B32924D3225K000 | ||||||||||
Mfr: B32923D3334M TTI: Not Assigned TDK Availability: 0In StockSafety Capacitors 0.33uF 305volts 20% X2 | 0In Stock | 330 nF | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | B3292 C/D - X2 Standard | Bulk | B32923D3334M000 |