MKP-Y2 - Safety Capacitors
1,000 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKY22W25604F00KB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.056 uF 10% 300V RFI Capacitor | 0In Stock | 56 nF | 300 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-Y2 | Ammo Pack | |||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Bulk | |||||||||||||||
0In Stock | 68 nF | 300 VDC | 18 mm | 9 mm | Safety Film Capacitors | 20 % | 16 mm | MKP-Y2 | Bulk | |||||||||||||||
0In Stock | 56 nF | 300 VDC | 18 mm | 8 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
0In Stock | 68 nF | 300 VDC | 18 mm | 9 mm | Safety Film Capacitors | 5 % | 16 mm | MKP-Y2 | Bulk | |||||||||||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
Mfr: MKY22W11503D00MI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1500pF 300 Vac 20% | 0In Stock | 1.5 nF | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Reel | MKPY2-1500/300/20T | |||||||
0In Stock | 4.7 nF | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
0In Stock | 1 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Reel | |||||||||||||||
Mfr: MKY22W12203D00KB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2200 pF 10% 300V RFI Capacitor | 0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Ammo Pack | |||||||
Mfr: MKY22W12203D00KH00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2200 pF 10% 300V RFI Capacitor | 0In Stock | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Reel | |||||||
0In Stock | 2.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Reel | |||||||||||||||
Mfr: MKY22W21504C00MB00 TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 0.015 uF 300 VAC 0.2 | Not Available Online | 15 nF | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | 20 % | 12.5 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 680 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 300 VDC | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 29 mm | MKP-Y2 | Bulk | ||||||
0In Stock | 390 nF | 300 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | 20 % | 24 mm | MKP-Y2 | Reel | |||||||||||||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 5 % | 16.5 mm | MKP-Y2 | Reel | |||||||||||||||
0In Stock | 68 nF | 300 VDC | 26.5 mm | 6 mm | Safety Film Capacitors | 5 % | 15 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
0In Stock | 6.8 nF | 300 VDC | 13 mm | 6 mm | Safety Film Capacitors | 5 % | 12.5 mm | MKP-Y2 | Reel | |||||||||||||||
0In Stock | 5.6 nF | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Reel | |||||||||||||||
0In Stock | 15 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
0In Stock | 680 nF | 300 VDC | 41.5 mm | 15 mm | Safety Film Capacitors | 20 % | 26 mm | MKP-Y2 | Bulk | |||||||||||||||
0In Stock | 2.7 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Reel | |||||||||||||||
0In Stock | 1.2 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 5 % | 9.5 mm | MKP-Y2 | Bulk | |||||||||||||||
0In Stock | 4.7 nF | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 20 % | 11 mm | MKP-Y2 | Ammo Pack |