F861 - Safety Capacitors
2,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861FT475M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 4.7uF 20% LS=27.5mm | 0In Stock | 4.7 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | F861DB104M310ZLH0A | |||||||||||
Mfr: F861BB253M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FI225K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.2uF 10% LS=27.5mm | 0In Stock | 2.2 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FH185M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.8uF 20% LS=27.5mm | 0In Stock | 1.8 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FI275K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.7uF 10% LS=27.5mm | 0In Stock | 2.7 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BE184K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BR564M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FB474K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 10% LS=27.5mm | 0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BI394K310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861DB274M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 0.27uF 20% LS 22.5mm | 0In Stock | 270 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14.5 mm | F861 | Bulk | ||||||
0In Stock | 330 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||||
Mfr: F861DB473K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.047uF 10% LS=22.5mm | 0In Stock | 47 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BT334M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.33uF 20% LS=15mm | 0In Stock | 330 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BB253M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.025uF 20% LS=15mm | 0In Stock | 25 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||
Mfr: F861BI394K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BR474M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 310vac 0.47uF 20% LS 15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 12 mm | F861 | Bulk | ||||||
Mfr: F861BS564K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 10% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BS564M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 20% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BE184M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 20% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
0In Stock | 1.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||||
Mfr: F861DY275J310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 2.70uF 310V 5% 2.70uF 310V | 0In Stock | 310 VAC | Radial | 22.5 mm (0.886 in) | Safety Film Capacitors | Polypropylene (PP) | 5 % | - 40 C | + 110 C | F861 | Ammo Pack | |||||||||||||
Mfr: F861FB125M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 1.2uF 20% LS=27.5mm | 0In Stock | 1.2 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FB184M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 20% LS=27.5mm | 0In Stock | 180 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861FB254K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 10% LS=27.5mm | 0In Stock | 250 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk |