Safety Capacitors
48,614 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DE1E3KX222MA4BN01F TTI: DE1E3KX222MA4BN01F Murata Electronics Availability: 0In Stock11,000 On Order Expected Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA222MA4BN01F | 0In Stock11,000 On Order Expected | 2.2 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||
Mfr: B32924C3225K000 TTI: B32924C3225K000 TDK Availability: 0In Stock8,330 On Order Expected Safety Capacitors 2.2uF 305volts 10% X2 | 0In Stock8,330 On Order Expected | 2.2 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 14 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 24.5 mm | B3292*C/D - X2 Standard | Bulk | B32924C3225K | ||||
Mfr: 413I14700000M TTI: 413I14700000M KEMET Availability: 0In Stock23,000 On Order Expected Safety Capacitors 4700 pF 300VAC | 0In Stock23,000 On Order Expected | 4.7 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413I14700000M | ||||
Mfr: B32923C3105M000 TTI: B32923C3105M000 TDK Availability: 0In Stock52,530 On Order Expected Safety Capacitors 1.0uF 305V 20% 22.5mm L/S Class X2 | 0In Stock52,530 On Order Expected | 1 uF | X2 | 305 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 20.5 mm | B3292*C/D - X2 Standard | Bulk | B32923C3105M | ||||
Mfr: B32021A3472M000 TTI: B32021A3472M000 TDK Availability: 0In StockSafety Capacitors 0.0047uF 300vac 20% Class Y2 | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | B3202* - Y2 Standard | Bulk | B32021A3472M | ||||
Mfr: B32022A3223M000 TTI: B32022A3223M000 TDK Availability: 0In Stock8,000 On Order Expected 15-Oct-26 Safety Capacitors 0.022uF 300volts 20% Y2 | 0In Stock8,000 On Order Expected 15-Oct-26 | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | B3202* - Y2 Standard | Bulk | B32022A3223M | ||||
Mfr: 413I21000000M TTI: 413I21000000M KEMET Availability: 0In Stock4,300 On Order Expected 09-Mar-27 Safety Capacitors .01UF 300V 20% | 0In Stock4,300 On Order Expected 09-Mar-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413I21000000MAUTO | ||||
Mfr: DE1E3KX472MN4AN01F TTI: DE1E3KX472MN4AN01F Murata Electronics Availability: 0In Stock15,000 On Order Expected Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA472MN4AN01F | 0In Stock15,000 On Order Expected | 4.7 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Ammo Pack | ||||||||
Mfr: B32924C3475M000 TTI: B32924C3475M TDK Availability: 0In Stock12,000 On Order Expected 08-Apr-27 Safety Capacitors 4.7uF 305V 20% 27.5mm L/S Class X2 | 0In Stock12,000 On Order Expected 08-Apr-27 | 4.7 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 33 mm | B3292 C/D - X2 Standard | Bulk | ||||||
Mfr: DE1B3KX331KA4BN01F TTI: DE1B3KX331KA4BN01F Murata Electronics Availability: 0In Stock114,500 On Order Expected Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA331KA4BN01F | 0In Stock114,500 On Order Expected | 330 pF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | B | 10 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||
Mfr: 413I21005000M TTI: 413I21005000M KEMET Availability: 0In Stock1,600 On Order Expected 09-Mar-27 Safety Capacitors .01UF 300V 20% | 0In Stock1,600 On Order Expected 09-Mar-27 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413I21005000MAUTO | ||||
Mfr: 46KR410000M1K TTI: 46KR410000M1K KEMET Availability: 0In Stock5,600 On Order Expected 04-Feb-27 Safety Capacitors 1.0UF 275V 10% | 0In Stock5,600 On Order Expected 04-Feb-27 | 1 uF | X2 | 275 VAC | Radial | 27.5 mm (1.083 in) | 560 VDC | 32 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Tray | R46KR410000M1K | ||||
Mfr: 463R422000M2K TTI: 463R422000M2K KEMET Availability: 0In Stock13,440 On Order Expected Safety Capacitors 2.2UF 300V 10% | 0In Stock13,440 On Order Expected | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | R46 | Tray | R463R422000M2KV806 | ||||
Mfr: 46KI333000M1M TTI: 46KI333000M1M KEMET Availability: 0In Stock14,750 On Order Expected 23-Mar-27 Safety Capacitors .33UF 275V 20% | 0In Stock14,750 On Order Expected 23-Mar-27 | 330 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R46KI333000M1M | ||||
Mfr: DE1E3KX102MB4BN01F TTI: DE1E3KX102MB4BN01F Murata Electronics Availability: 0In Stock2,000 On Order Expected 12-Oct-26 Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA102MJ4BN01F | 0In Stock2,000 On Order Expected 12-Oct-26 | 1 nF | X1, Y1 | 250 VAC | Radial | 10 mm (0.394 in) | 7 mm | Safety Radial Leaded Ceramic Disc Capacitors | E | 20 % | 2 Pin | Straight | - 40 C | + 125 C | DE1 Type KX | Bulk | ||||||||
Mfr: 46KI347000N0M TTI: 46KI347000N0M KEMET Availability: 0In Stock13,000 On Order Expected 18-Feb-27 Safety Capacitors .47UF 275V 20% | 0In Stock13,000 On Order Expected 18-Feb-27 | 470 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 16 mm | R46 | Bulk | R46KI347000N0M | ||||
Mfr: F17723332030 TTI: F17723332030 Vishay / Roederstein Availability: 0In Stock57 On Order Expected 20-Nov-26 Safety Capacitors .033UF 310V 10% | 0In Stock57 On Order Expected 20-Nov-26 | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 X2 | Bulk | ||||||
Mfr: 413N310050T0K TTI: 413N310050T0K KEMET Availability: 0In Stock3,900 On Order Expected 08-Jun-27 Safety Capacitors .1UF 1500V 10% | 0In Stock3,900 On Order Expected 08-Jun-27 | 100 nF | X1, Y2 | 300 VAC | Radial | 22.5 mm (0.886 in) | 1.5 kVDC | 26.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 18.5 mm | Bulk | R413N310050T0KV097 | |||||
Mfr: F861KJ223M310C TTI: F861KJ223M310C KEMET Availability: 0In Stock45,000 On Order Expected Safety Capacitors 300vac 0.022uF 20% LS 7.5mm | 0In Stock45,000 On Order Expected | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | F861 | Box | |||||
Mfr: B32932B3184K026 TTI: B32932B3184K026 TDK Availability: 0In Stock2,000 On Order Expected 03-Nov-26 Safety Capacitors 2.2UF 305V 10% | 0In Stock2,000 On Order Expected 03-Nov-26 | Safety Film Capacitors | B32932 | Bulk | ||||||||||||||||||||
Mfr: DE1E3KX332MJ4BN01F TTI: DE1E3KX332MJ4BN01F Murata Electronics Availability: 0In Stock100 On Order Expected 08-Oct-26 Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1E3RA332MJ4BN01F | 0In Stock100 On Order Expected 08-Oct-26 | 3.3 nF | 250 VAC | 10 mm (0.394 in) | Safety Radial Leaded Ceramic Disc Capacitors | E | DE1 Type KX | Bulk | ||||||||||||||||
Mfr: 46KI310040M1K1 TTI: 46KI310040M1K1 KEMET Availability: 0In Stock3,370 On Order Expected 20-Apr-27 Safety Capacitors .1UF 275V 10% | 0In Stock3,370 On Order Expected 20-Apr-27 | 100 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 | Bulk | R46KI310040M1K1 | ||||
Mfr: P295BQ472M440L TTI: P295BQ472M440L KEMET Availability: 0In Stock3,200 On Order Expected 21-Jun-27 Safety Capacitors 4700PF 440V 20% | 0In Stock3,200 On Order Expected 21-Jun-27 | 4.7 nF | Y1 | 440 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 16 mm | P295 | Reel | PME295RB4470MR19T0 | |||||
Mfr: 413F147000M1M TTI: 413F147000M1M KEMET Availability: 0In Stock5,100 On Order Expected Safety Capacitors 4700 pF 300VAC | 0In Stock5,100 On Order Expected | 4.7 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R413 | Bulk | R413F147000M1M | ||||
0In Stock | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840M | Reel |