F861 - Safety Capacitors
2,336 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F861BR474M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.47uF 20% LS=15mm | 0In Stock | 470 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BI274M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861RB225M310Z TTI: Not Assigned KEMET Availability: Not Available OnlineSafety Capacitors 300vac 2.2uF 20% LS 37.5mm | Not Available Online | 2.2 uF | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | F861 | Bulk | |||||
Mfr: F861FH684K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 10% LS=27.5mm | 0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
0In Stock | 820 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | |||||||||||
Mfr: F861BG254K310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.25uF 10% LS=15mm | 0In Stock | 250 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861AL393M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.039uF 20% LS=10mm | 0In Stock | 39 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861DI684K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 10% LS=22.5mm | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861BG274M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 20% LS=15mm | 0In Stock | 270 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861KJ333M310L TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.033uF 20% LS=7.5mm | 0In Stock | 33 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | ||||||||||
Mfr: F861BB273M310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 20% LS=15mm | 0In Stock | 27 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861AL153K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.015uF 10% LS=10mm | 0In Stock | 15 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BP394K310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.39uF 10% LS=15mm | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861AE273K310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.027uF 10% LS=10mm | 0In Stock | 27 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861AO274K310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.27uF 10% LS=10mm | 0In Stock | 270 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861FB105M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 300vac 1uF 20% LS 27.5mm | 0In Stock | 1 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | F861 | Bulk | |||||
Mfr: F861KJ253M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.025uF 20% LS=7.5mm | 0In Stock | 25 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack | ||||||||||
Mfr: F861FI275M310Z TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 2.7uF 20% LS=27.5mm | 0In Stock | 2.7 uF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861AE183M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.018uF 20% LS=10mm | 0In Stock | 18 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861AL253M310C TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.025uF 20% LS=10mm | 0In Stock | 25 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BB823K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.082uF 10% LS=15mm | 0In Stock | 82 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BE184K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BR564K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.56uF 10% LS=15mm | 0In Stock | 560 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861BT184K310A TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.18uF 10% LS=15mm | 0In Stock | 180 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 40 C | + 110 C | F861 | Bulk | ||||||||||
Mfr: F861DI684M310R TTI: Not Assigned KEMET Availability: 0In StockSafety Capacitors 630V 0.68uF 20% LS=22.5mm | 0In Stock | 680 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Ammo Pack |