Safety Capacitors
48,740 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 224MKP275KB TTI: 224MKP275KB Knowles / Illinois Capacitor Availability: 0In Stock15,063 On Order Expected 03-May-27 Safety Capacitors 0.22uF 275V 10% | 0In Stock15,063 On Order Expected 03-May-27 | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11.5 mm | MKP | Bulk | ||||||
Mfr: F17102221000 TTI: F17102221000 Vishay / Roederstein Availability: 0In StockSafety Capacitors 2200pF 250V 20% | 0In Stock | 2.2 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | Bulk | |||||
Mfr: GA342DR7GF331KW02L TTI: GA342DR7GF331KW02L Murata Electronics Availability: 0In Stock4,000 On Order Expected 12-Feb-27 Safety Capacitors 330PF 250V 10% 1808 | 0In Stock4,000 On Order Expected 12-Feb-27 | 330 pF | X1, Y2 | 250 VAC | SMD/SMT | 4.5 mm | 2 mm | Safety MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2 mm | GA3 | Reel | ||||||||
Mfr: B32932A3334K189 TTI: B32932A3334K189 TDK Availability: 0In StockSafety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm | 0In Stock | 330 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 500 VDC | 18 mm | 9 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 17.5 mm | B3293* - X2 Heavy Duty | AEC-Q200 | Reel | B32932A3334M189 B32932A3334M B32932A3334K289 B32932A3334K | |||
Mfr: GA355ER7GB473KW01L TTI: GA355ER7GB473KW01L Murata Electronics Availability: 0In Stock1,000 On Order Expected 08-Jan-27 Safety Capacitors .047UF 250V 10% 2220 | 0In Stock1,000 On Order Expected 08-Jan-27 | 47 nF | X2 | 250 VAC | SMD/SMT | 5.7 mm | 5 mm | Safety Certified MLCCs | X7R | 10 % | 2 Pin | - 55 C | + 125 C | 2.5 mm | GA3 | Reel | ||||||||
Mfr: DK1E3EA102M86RBH01 TTI: DK1E3EA102M86RBH01 Murata Electronics Availability: 0In Stock12,500 On Order Expected 04-Aug-27 Safety Capacitors 1000PF 300V 20% | 0In Stock12,500 On Order Expected 04-Aug-27 | 1 nF | X1, Y1 | 250 VAC | SMD/SMT | 1 kVDC | 11.4 mm | 6 mm | Safety MLCCs | E | 20 % | 2 Pin | - 40 C | + 125 C | 2.5 mm | DK1 | Reel | |||||||
Mfr: 46KI3470CKP2M TTI: R46KI3470CKP2M KEMET Availability: 0In StockSafety Capacitors 275V .47uF 20% LS=15MM | 0In Stock | 470 nF | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17.5 mm | R46 X2 275 MIN | Reel | ||||||
Mfr: 413I21005000K TTI: R413I21005000K KEMET Availability: 0In Stock4,000 On Order Expected 22-Dec-26 Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm | 0In Stock4,000 On Order Expected 22-Dec-26 | 10 nF | X1, Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R41 | AEC-Q200 | Bulk | ||||
Mfr: F861DU255M310L TTI: F861DU255M310L KEMET Availability: 0In StockSafety Capacitors 630V 2.5uF 20% LS=22.5mm | 0In Stock | 2.5 uF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 40 C | + 110 C | F861 | Reel | |||||||||||
Mfr: 105MKP275KE TTI: 105MKP275KE Knowles / Illinois Capacitor Availability: 0In Stock4,000 On Order Expected 19-Nov-26 Safety Capacitors 1uF 10% tol FILM | 0In Stock4,000 On Order Expected 19-Nov-26 | 1 uF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 18 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18.5 mm | MKP | Bulk | ||||||
Mfr: 475MKP275KJ TTI: 475MKP275KJ Knowles / Illinois Capacitor Availability: 0In Stock29,820 On Order Expected 11-Mar-27 Safety Capacitors 4.7uF 275V 10% | 0In Stock29,820 On Order Expected 11-Mar-27 | 4.7 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 41.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 30 mm | MKP | Bulk | ||||||
Mfr: P295BE471M500A TTI: P295BE471M500A KEMET Availability: 0In Stock1,500 On Order Expected 10-Feb-27 Safety Capacitors 500volts 470pF 20% LS=15mm | 0In Stock1,500 On Order Expected 10-Feb-27 | 470 pF | Y1 | 500 VAC | Radial | 15 mm (0.591 in) | 1.5 kVDC | 18 mm | 5.5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 115 C | 12.5 mm | P295 | AEC-Q200 | Bulk | ||||
Mfr: BFC233814473 TTI: BFC233814473 Vishay / BC Components Availability: 0In Stock900 On Order Expected 22-Jan-27 Safety Capacitors .047uF 20% 440volts | 0In Stock900 On Order Expected 22-Jan-27 | 47 nF | X1 | 440 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 13.5 mm | BFC23381 | Bulk | 2222-338-14473 | ||||
Mfr: B32924C3155K000 TTI: B32924C3155K TDK Availability: 0In Stock809 On Order Expected 14-Jan-27 Safety Capacitors 1.5uF 305volts 10% X2 | 0In Stock809 On Order Expected 14-Jan-27 | 1.5 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 12.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 21.5 mm | B3292 C/D - X2 Standard | Bulk | B32924C3155K000 | ||||
KEMET Availability: 0In Stock28,400 On Order Expected Safety Capacitors 280 VAC 0.22uF 20% $ | 0In Stock28,400 On Order Expected | 220 nF | 275 VAC | Radial | 15 mm (0.591 in) | 18 mm | 7.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 105 C | 14.5 mm | PHE840M | Reel | F840BL224M275L | ||||||||
Mfr: R46KI22200001K1 TTI: R46KI22200001K1 KEMET Availability: 0In Stock4,000 On Order Expected 08-Dec-26 Safety Capacitors .022uF 275volts 10% | 0In Stock4,000 On Order Expected 08-Dec-26 | 22 nF | X2 | 275 VAC | Radial | 15 mm (0.591 in) | 560 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | R46 X2 275 | Bulk | 46KI22200001K1 | ||||
Mfr: R46KN4100JBN1K TTI: R46KN4100JBN1K KEMET Availability: 0In Stock1,440 On Order Expected 24-Nov-26 Safety Capacitors 275volts 1uF 10% | 0In Stock1,440 On Order Expected 24-Nov-26 | 1 uF | X2 | 275 VAC | Radial | 22.5 mm (0.886 in) | 560 VDC | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 20 mm | R46 | Bulk | 46KN4100JBN1K | ||||
Mfr: R463I3220CKH1K TTI: R463I3220CKH1K KEMET Availability: 0In StockSafety Capacitors 630V 0.22uF 10% LS= 15mm | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 14.5 mm | R46 X2 310 HT | Reel | |||||
Mfr: B32922C3104M289 TTI: B32922C3104M289 TDK Availability: 0In Stock53,820 On Order Expected Safety Capacitors 0.1uF 305volts 20% X2 | 0In Stock53,820 On Order Expected | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10.5 mm | B3292*C/D - X2 Standard | Ammo Pack | |||||
Mfr: R41BI247050T0K TTI: R41BI247050T0K KEMET Availability: 0In Stock1,500 On Order Expected 03-Dec-26 Safety Capacitors 0.047 uF 125C 10% LS=15 mm AEC-Q200 | 0In Stock1,500 On Order Expected 03-Dec-26 | 47 nF | X1, Y2 | 350 VAC | Radial | 15 mm (0.591 in) | Safety Film Capacitors | 10 % | - 40 C | + 125 C | R41 | AEC-Q200 | Bulk | |||||||||||
Mfr: F844DH104K440C TTI: PHE844RD6100KR06L2 KEMET Availability: 0In Stock744 On Order Expected 04-Jan-27 Safety Capacitors 0.1 uF 10% 440 / 480 VAC | 0In Stock744 On Order Expected 04-Jan-27 | 100 nF | X1 | 480 VAC, 440 VAC | Radial | 22.5 mm (0.886 in) | 1 kVDC | 41 mm | 38 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 21 mm | PHE844 | Tray | |||||
Mfr: R463I310050H1M TTI: R463I310050H1M KEMET Availability: 0In Stock2,700 On Order Expected 03-Dec-26 Safety Capacitors 630V 0.1uF 20% LS= 15mm | 0In Stock2,700 On Order Expected 03-Dec-26 | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 125 C | 12 mm | R46 X2 310 HT | Bulk | |||||
Mfr: P271HE102M250L TTI: PME271Y410MR19T0 KEMET Availability: 0In Stock2,100 On Order Expected 21-Dec-26 Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm | 0In Stock2,100 On Order Expected 21-Dec-26 | 1 nF | Y2 | 250 VAC | Radial | 10.2 mm (0.402 in) | 1 kVDC | 13.5 mm | 3.9 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7.5 mm | PME271Y | Reel | P271HE102M250L | ||||
Mfr: R463R34704001M TTI: R463R34704001M KEMET Availability: 0In Stock3,672 On Order Expected Safety Capacitors 310V .47uF 20% LS=27.5mm | 0In Stock3,672 On Order Expected | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | R46 X2 310 | Tray | R46KR34705001M | ||||
Mfr: 413F122050T0K TTI: R413F122050T0K KEMET Availability: 0In Stock5,400 On Order Expected 30-Mar-27 Safety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200 | 0In Stock5,400 On Order Expected 30-Mar-27 | 2.2 nF | X1, Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 125 C | 9 mm | R41-T | AEC-Q200 | Bulk |